Texas Instruments, 3 Outputs Buck Converter, Surface, 6.5V Output Voltage, 3 A Output Current
- RS Stock No.:
- 121-8936
- Mfr. Part No.:
- TPS75003RHLT
- Brand:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 121-8936
- Mfr. Part No.:
- TPS75003RHLT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Output Voltage 1 | 6.5V | |
| Product Type | Buck Converter | |
| Output Current | 3A | |
| Mount Type | Surface | |
| Number of Outputs | 3 | |
| Efficiency | 94% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | 85°C | |
| Number of Pins | 20 | |
| Output Voltage 2 | 6.5V | |
| Series | TPS75003 | |
| Line Regulation | 0.075 (LDO) %/V, 0.1 (Buck) %/V | |
| Package Type | QFN | |
| Length | 4.65mm | |
| Depth | 1mm | |
| Width | 3.65mm | |
| Standards/Approvals | REACH, ESDA, RoHS, ANSI, JEDEC | |
| Maximum Input Voltage | 6.5V | |
| Load Regulation | 0.01 (LDO) %/mA, 0.6 (Buck) %/A | |
| Minimum Input Voltage | 2.2V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Output Voltage 1 6.5V | ||
Product Type Buck Converter | ||
Output Current 3A | ||
Mount Type Surface | ||
Number of Outputs 3 | ||
Efficiency 94% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature 85°C | ||
Number of Pins 20 | ||
Output Voltage 2 6.5V | ||
Series TPS75003 | ||
Line Regulation 0.075 (LDO) %/V, 0.1 (Buck) %/V | ||
Package Type QFN | ||
Length 4.65mm | ||
Depth 1mm | ||
Width 3.65mm | ||
Standards/Approvals REACH, ESDA, RoHS, ANSI, JEDEC | ||
Maximum Input Voltage 6.5V | ||
Load Regulation 0.01 (LDO) %/mA, 0.6 (Buck) %/A | ||
Minimum Input Voltage 2.2V | ||
- COO (Country of Origin):
- US
Power Management IC (PMIC), Texas Instruments
The Power Management Integrated Circuits (PMIC) are configurable multi-channel devices allow you to scale your power solutions. The PMIC handles the sequencing, voltage and current requirements of processors, Microcontrollers, FPGAs and system-level peripherals.
A PMIC integrates multiple DC-DC converters in one package. It simplifies the power design by reducing component count, while maintaining high-power efficiency and performance.
Power Management Multi-Channel IC (PMIC), Texas Instruments
The highly flexible and integrated PMIC configurable devices from Texas Instruments allow you to scale your power solutions to handle the sequencing, voltage and current requirements of processors, Microcontrollers, FPGAs and system-level peripherals.
Related links
- Texas Instruments Surface 3 A Output Current
- onsemi Surface 3 A Output Current
- onsemi Surface 3 A Output Current
- Texas Instruments Surface 1.5 A Output Current
- Texas Instruments Surface 2 A Output Current
- Texas Instruments Surface 1 A Output Current
- Texas Instruments Surface 1 A Output Current
- ROHM, 3 Outputs Buck Converter