Texas Instruments Buck Converter, Surface, 3.3V Output Voltage, 1 A Output Current
- RS Stock No.:
- 162-5045
- Mfr. Part No.:
- LM22672MRE-ADJ/NOPB
- Brand:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-5045
- Mfr. Part No.:
- LM22672MRE-ADJ/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Buck Converter | |
| Output Voltage 1 | 3.3V | |
| Output Current | 1A | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Efficiency | 90% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Pins | 8 | |
| Output Voltage 2 | 5V | |
| Series | LM22672 | |
| Package Type | PSOP | |
| Length | 4.93mm | |
| Standards/Approvals | RoHS, JEDEC | |
| Depth | 1.7mm | |
| Width | 3.94mm | |
| Maximum Input Voltage | 42V | |
| Minimum Input Voltage | 4.5V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Buck Converter | ||
Output Voltage 1 3.3V | ||
Output Current 1A | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Efficiency 90% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Number of Pins 8 | ||
Output Voltage 2 5V | ||
Series LM22672 | ||
Package Type PSOP | ||
Length 4.93mm | ||
Standards/Approvals RoHS, JEDEC | ||
Depth 1.7mm | ||
Width 3.94mm | ||
Maximum Input Voltage 42V | ||
Minimum Input Voltage 4.5V | ||
- COO (Country of Origin):
- CN
SIMPLE SWITCHER® Step-Down Regulators, LM2267x & LM22680 Series
Wide input voltage range: 4.5V to 42V
Internally compensated voltage mode control for small BOM count
Stable with low ESR ceramic capacitors
Switching frequency of 500kHz, adjustable between 200kHz and 1MHz
Precision enable pin
Integrated boot diode
Integrated soft-start
Fully WEBENCH® Design enabled
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Related links
- Texas Instruments Buck Converter 3.3V Output Voltage, 1 A Output Current
- Texas Instruments Buck Converter 3.3V Output Voltage, 3 A Output Current
- Texas Instruments Buck Converter 3.3V Output Voltage, 600 mA Output Current
- Texas Instruments Buck Converter 3.3V Output Voltage, 500 mA Output Current
- Texas Instruments Buck Converter 3.3V Output Voltage, 5 A Output Current
- Texas Instruments Buck Converter 37V Output Voltage, 3 A Output Current
- Texas Instruments Buck Converter 3.39V Output Voltage, 5 A Output Current
- Texas Instruments Buck Converter 37V Output Voltage, 1 A Output Current