Texas Instruments Buck Converter, Surface, 6V Output Voltage, 1 A Output Current
- RS Stock No.:
- 168-5004
- Mfr. Part No.:
- LM53601AQDSXTQ1
- Brand:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-5004
- Mfr. Part No.:
- LM53601AQDSXTQ1
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Buck Converter | |
| Output Voltage 1 | 6V | |
| Output Current | 1A | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Efficiency | 85% | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | 150°C | |
| Series | LM53601 | |
| Output Voltage 2 | 18V | |
| Number of Pins | 10 | |
| Line Regulation | 0.04 %/V | |
| Package Type | WSON | |
| Width | 3.05mm | |
| Standards/Approvals | RoHS, ESDA, REACH, JEDEC, ANSI | |
| Length | 3.05mm | |
| Depth | 1.3mm | |
| Maximum Input Voltage | 36V | |
| Minimum Input Voltage | 3.55V | |
| Load Regulation | 1 % | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Buck Converter | ||
Output Voltage 1 6V | ||
Output Current 1A | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Efficiency 85% | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature 150°C | ||
Series LM53601 | ||
Output Voltage 2 18V | ||
Number of Pins 10 | ||
Line Regulation 0.04 %/V | ||
Package Type WSON | ||
Width 3.05mm | ||
Standards/Approvals RoHS, ESDA, REACH, JEDEC, ANSI | ||
Length 3.05mm | ||
Depth 1.3mm | ||
Maximum Input Voltage 36V | ||
Minimum Input Voltage 3.55V | ||
Load Regulation 1 % | ||
- COO (Country of Origin):
- PH
LM5360x, 36V 2.1MHz Step-Down DC/DC Converters, Texas Instruments
Automotive AEC-Q100 Qualified
Operating Input Voltage 3.55 V to 36 V
Fixed Switching Frequency 2.1 MHz
Low Quiescent Current 23 μA
Pin Selectable Forced PWM Mode
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Related links
- Texas Instruments Buck Converter 6V Output Voltage, 1 A Output Current
- Texas Instruments Buck Converter 6V Output Voltage, 3 A Output Current
- Texas Instruments Buck Converter 6V Output Voltage, 500 mA Output Current
- Texas Instruments Buck Converter 6V Output Voltage, 650 mA Output Current
- Texas Instruments Buck Converter 6V Output Voltage, 2 A Output Current
- Texas Instruments Surface 1 A Output Current
- Texas Instruments DC/DC Converter 6V Output Voltage, 1 A Output Current
- Texas Instruments DC/DC Converter 6V Output Voltage, 500 mA Output Current