Texas Instruments Buck Converter, Surface, 6V Output Voltage, 650 mA Output Current
- RS Stock No.:
- 197-7372
- Mfr. Part No.:
- LMZ21700SILT
- Brand:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 197-7372
- Mfr. Part No.:
- LMZ21700SILT
- Brand:
- Texas Instruments
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
| Brand | Texas Instruments | |
| Output Voltage 1 | 6V | |
| Product Type | Buck Converter | |
| Output Current | 650mA | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Efficiency | 88% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Output Voltage 2 | 3.3V | |
| Series | LMZ2170 | |
| Number of Pins | 8 | |
| Line Regulation | 0.2 % | |
| Package Type | μSiP | |
| Width | 9.85mm | |
| Depth | 1.3mm | |
| Length | 10.5mm | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 20V | |
| Minimum Input Voltage | 3V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Output Voltage 1 6V | ||
Product Type Buck Converter | ||
Output Current 650mA | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Efficiency 88% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Output Voltage 2 3.3V | ||
Series LMZ2170 | ||
Number of Pins 8 | ||
Line Regulation 0.2 % | ||
Package Type μSiP | ||
Width 9.85mm | ||
Depth 1.3mm | ||
Length 10.5mm | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 20V | ||
Minimum Input Voltage 3V | ||
- COO (Country of Origin):
- TW
Related links
- Texas Instruments Buck Converter 6V Output Voltage, 650 mA Output Current
- Texas Instruments Buck Converter 5.5V Output Voltage, 650 mA Output Current
- Texas Instruments Buck Converter 6V Output Voltage, 500 mA Output Current
- Texas Instruments Buck Converter 6V Output Voltage, 3 A Output Current
- Texas Instruments Buck Converter 6V Output Voltage, 2 A Output Current
- Texas Instruments Buck Converter 6V Output Voltage, 1 A Output Current
- Texas Instruments Surface 1 A Output Current
- Texas Instruments DC/DC Converter 6V Output Voltage, 500 mA Output Current