Texas Instruments Buck Converter, Surface, 31V Output Voltage, 3 A Output Current
- RS Stock No.:
- 197-7593
- Mfr. Part No.:
- TPS5430DDA
- Brand:
- Texas Instruments
Subtotal (1 tube of 75 units)*
Kr. 3 654,60
(exc. VAT)
Kr. 4 568,25
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 750 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 75 + | Kr. 48,728 | Kr. 3 654,60 |
*price indicative
- RS Stock No.:
- 197-7593
- Mfr. Part No.:
- TPS5430DDA
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Buck Converter | |
| Output Voltage 1 | 31V | |
| Output Current | 3A | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Power | 18W | |
| Efficiency | 95% | |
| Ripple and Noise | 1% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Number of Pins | 8 | |
| Output Voltage 2 | 6V | |
| Series | TPS5430 | |
| Package Type | SO PowerPAD | |
| Line Regulation | 0.02 %/V | |
| Depth | 4.83mm | |
| Standards/Approvals | ESDA, ANSI, JEDEC, RoHS, REACH | |
| Width | 3mm | |
| Length | 4.9mm | |
| Maximum Input Voltage | 28V | |
| Minimum Input Voltage | 5.5V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Buck Converter | ||
Output Voltage 1 31V | ||
Output Current 3A | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Power 18W | ||
Efficiency 95% | ||
Ripple and Noise 1% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Number of Pins 8 | ||
Output Voltage 2 6V | ||
Series TPS5430 | ||
Package Type SO PowerPAD | ||
Line Regulation 0.02 %/V | ||
Depth 4.83mm | ||
Standards/Approvals ESDA, ANSI, JEDEC, RoHS, REACH | ||
Width 3mm | ||
Length 4.9mm | ||
Maximum Input Voltage 28V | ||
Minimum Input Voltage 5.5V | ||
- COO (Country of Origin):
- PH
Related links
- Texas Instruments Buck Converter 31V Output Voltage, 3 A Output Current
- Texas Instruments Buck Converter 31V Output Voltage, 2 A Output Current
- Texas Instruments Buck Converter 6V Output Voltage, 3 A Output Current
- Texas Instruments Buck Converter 7V Output Voltage, 3 A Output Current
- Texas Instruments Buck Converter 37V Output Voltage, 3 A Output Current
- Texas Instruments Buck Converter 0.9V Output Voltage, 3 A Output Current
- Texas Instruments Buck Converter 3.36V Output Voltage, 3 A Output Current
- Texas Instruments Buck Converter 3.3V Output Voltage, 3 A Output Current