Microchip Switching Regulator, Surface, 5.5V Output Voltage, 600 mA Output Current
- RS Stock No.:
- 209-7684
- Mfr. Part No.:
- MIC23050-SYML-TR
- Brand:
- Microchip
Subtotal (1 reel of 5000 units)*
Kr. 27 320,00
(exc. VAT)
Kr. 34 150,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 10 000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | Kr. 5,464 | Kr. 27 320,00 |
*price indicative
- RS Stock No.:
- 209-7684
- Mfr. Part No.:
- MIC23050-SYML-TR
- Brand:
- Microchip
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
| Brand | Microchip | |
| Output Voltage 1 | 5.5V | |
| Product Type | Switching Regulator | |
| Output Current | 600mA | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Efficiency | 93% | |
| Ripple and Noise | 3mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Pins | 8 | |
| Series | MIC23050 | |
| Package Type | MLF | |
| Line Regulation | 0.5 % | |
| Depth | 900μm | |
| Length | 2mm | |
| Standards/Approvals | RoHS | |
| Width | 2mm | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 2.7V | |
| Load Regulation | 0.3 % | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Output Voltage 1 5.5V | ||
Product Type Switching Regulator | ||
Output Current 600mA | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Efficiency 93% | ||
Ripple and Noise 3mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Number of Pins 8 | ||
Series MIC23050 | ||
Package Type MLF | ||
Line Regulation 0.5 % | ||
Depth 900μm | ||
Length 2mm | ||
Standards/Approvals RoHS | ||
Width 2mm | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 2.7V | ||
Load Regulation 0.3 % | ||
The Microchip MIC23050-SYML-TR is a high efficiency 600mA PWM synchronous buck (step-down) regulator featuring Hyper Light Load®, a patent pending switching scheme that offers best in class light load efficiency and transient performance while providing very small external components and low output ripple at all loads. The MIC23050-SYML-TR has a very low typical quiescent current draw of 20μA and can achieve over 89% efficiency even at 1mA. The device allows operation with a tiny inductor ranging from 0.47μH or 2.2μH while using small output capacitors, enabling a sub 1mm height solution. In contrast to traditional light load schemes Hyper Light Load® architecture does not need to trade off control speed to obtain low standby currents and in doing so the device only needs a small output capacitor to absorb the load transient as the powered device goes from light load to
Fixed output voltage
Ultra fast transient response
Low voltage output ripple
Micro power shutdown
Related links
- Microchip Switching Regulator 5.5V Output Voltage, 600 mA Output Current
- Microchip Switching Regulator 5.5V dc Output Voltage 5.5V dc, 250 mA Output Current
- Microchip Boost Regulator 5.5V Output Voltage, 350 mA Output Current
- Microchip Switching Regulator 5V dc Output Voltage 5V dc, 550 mA Output Current
- Microchip Switching Regulator 32V dc Output Voltage, 52 μA Output Current
- Analog Devices Switching Regulator 5.5V Output Voltage, 5 A Output Current
- Microchip Voltage Regulator, 600 mA Output Current
- Nisshinbo Micro Devices Switching Regulator 1.25V dc Output Voltage, 600 mA Output Current