STMicroelectronics Switching Regulator, Surface, 3 A Output Current
- RS Stock No.:
- 216-7843
- Mfr. Part No.:
- ALED6000PHTR
- Brand:
- STMicroelectronics
Subtotal (1 reel of 2500 units)*
Kr. 76 922,50
(exc. VAT)
Kr. 96 152,50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | Kr. 30,769 | Kr. 76 922,50 |
*price indicative
- RS Stock No.:
- 216-7843
- Mfr. Part No.:
- ALED6000PHTR
- Brand:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| Product Type | Switching Regulator | |
| Output Current | 3A | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Series | ALED6000 | |
| Number of Pins | 16 | |
| Package Type | HTSSOP-16 | |
| Depth | 1.2mm | |
| Length | 5.1mm | |
| Standards/Approvals | AEC-Q100, RoHS | |
| Width | 6.6mm | |
| Maximum Input Voltage | 61V | |
| Minimum Input Voltage | 4.5V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Switching Regulator | ||
Output Current 3A | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Series ALED6000 | ||
Number of Pins 16 | ||
Package Type HTSSOP-16 | ||
Depth 1.2mm | ||
Length 5.1mm | ||
Standards/Approvals AEC-Q100, RoHS | ||
Width 6.6mm | ||
Maximum Input Voltage 61V | ||
Minimum Input Voltage 4.5V | ||
The STMicroelectronics ALED6000PHTR is a step down monolithic switching regulator designed to source up to 3 A DC current for high power LED driving.
Enable with dedicated pin
Adjustable soft-start time
Adjustable current limitation
Low-dropout operation
Related links
- STMicroelectronics Switching Regulator 3 A Output Current
- STMicroelectronics Switching Regulator 38V Output Voltage, 3 A Output Current
- STMicroelectronics Switching Regulator 0.8V dc Output Voltage, 4 A Output Current
- STMicroelectronics Switching Regulator 5V Output Voltage, 300 mA Output Current
- STMicroelectronics Switching Regulator 5V dc Output Voltage, 2 A Output Current
- STMicroelectronics Switching Regulator 3.3V Output Voltage 60V dc, 300 mA Output Current
- STMicroelectronics Switching Regulator 5V Output Voltage 60V dc, 300 mA Output Current
- STMicroelectronics Switching Regulator 0.6V dc 2 A Output Current