STMicroelectronics Buck Converter, Surface, 38V Output Voltage, 2 A Output Current

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
225-0008
Mfr. Part No.:
A6986ITR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Output Voltage 1

38V

Product Type

Buck Converter

Output Current

2A

Mount Type

Surface

Number of Outputs

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Series

A6986

Number of Pins

16

Package Type

HTSSOP-16

Standards/Approvals

RoHS, AEC-Q100

Width

6.6mm

Depth

1.2mm

Length

5.1mm

Maximum Input Voltage

40V

Minimum Input Voltage

4V

The STMicroelectronics 5 W synchronous iso-buck converter is an automotive grade device specifically designed for the isolated buck topology. The 100% duty cycle capability and the wide input voltage range meet the cold crank and load dump specifications for automotive systems. The primary output voltage can be accurately adjusted, whereas the isolated secondary output is derived by using a given transformer ratio. No optocoupler is required. The primary sink capability typically up to 1.9 A (even during soft-start) allows a proper energy transfer to the secondary side as well as enabling a tracked soft-start of the secondary output.

AEC-Q100 Grade 1 qualified

Designed for iso-buck topology

4 V to 38 V operating input voltage

Primary output voltage regulation / no optocoupler required

1.9 A typical sink Peak primary current capability

Peak current mode architecture in forced PWM operation

300 ns blanking time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy