STMicroelectronics Buck Converter, Surface, 38V Output Voltage, 2 A Output Current

Subtotal (1 reel of 2500 units)*

Kr. 52 680,00

(exc. VAT)

Kr. 65 850,00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
2500 +Kr. 21,072Kr. 52 680,00

*price indicative

RS Stock No.:
225-0013
Mfr. Part No.:
L6986ITR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Buck Converter

Output Voltage 1

38V

Output Current

2A

Mount Type

Surface

Number of Outputs

1

Power

5W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Number of Pins

16

Series

L6986L

Output Voltage 2

600mV

Package Type

HTSSOP-16

Standards/Approvals

No

Length

5.1mm

Depth

1.2mm

Width

6.6mm

Maximum Input Voltage

38V

Minimum Input Voltage

4V

The STMicroelectronics 5 W synchronous iso-buck converter is a device specifically designed for the isolated buck topology. Due to the P-Channel MOSFET as high-side power switch the device features 100% duty cycle operation. The primary output voltage can be accurately adjusted, whereas the isolated secondary output is derived by using a given transformer ratio. No optocoupler is required. The primary sink capability up to 1.9 A (even during softstart) allows a proper energy transfer to the secondary side as well as enables a tracked soft-start of the secondary output.

Designed for iso-buck topology

4 V to 38 V operating input voltage

Primary output voltage regulation / no optocoupler required

1.9 A typical sink Peak primary current capability

Peak current mode architecture in forced PWM operation

300 ns blanking time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy