STMicroelectronics Buck Converter, 3.6V Output Voltage, 4.5 A Output Current

Get a bulk buy discount

Add 6000 more to save Kr. 2 664,00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

Kr. 70 131,00

(exc. VAT)

Kr. 87 663,00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
Saving
3000 - 3000Kr. 23,377Kr. 70 131,00-
6000 +Kr. 22,933Kr. 68 799,00Kr. 2 664,00

*price indicative

RS Stock No.:
261-5577
Mfr. Part No.:
L6983IQTR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Buck Converter

Output Voltage 1

3.6V

Output Current

4.5A

Number of Outputs

1

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Output Voltage 2

3V

Number of Pins

16

Package Type

QFN

Width

3mm

Standards/Approvals

RoHS

Length

3mm

Depth

800μm

Maximum Input Voltage

38V

Minimum Input Voltage

3.5V

COO (Country of Origin):
CN

38 V, 10 W synchronous iso-buck converter for isolated applications


The STMicroelectronics L6983I is a device specifically designed for isolated buck topology. The primary output voltage can be accurately adjusted, whereas the isolated secondary output is derived by using a given transformer ratio. No optocoupler is required. The primary sink capability up to -4.5 A (even during soft-start) allows a proper energy transfer to the secondary side as well as enabling a tracked soft-start of the secondary output. The control loop is based on a Peak current mode architecture and the device operates in forced PWM. The 390 ns blanking time filters oscillations, generated by the transformer leakage inductance, making the solution more robust.;The Compact QFN16 3x3 mm package and the internal compensation of the L6983I help minimize design complexity and size.;The switching frequency can be programmed in the 200 kHz - 1 MHz range with optional spread spectrum for improved EMC. The EN pin provides enable/disable functionality.;The typical shutdown current is 2 μA when disabled. As soon as the EN pin is pulled up the device is enabled and the internal 1.3 MS soft-start takes place. The L6983I features Power Good open collector that monitors the FB voltage. Pulse by Pulse current sensing on both power elements implements an effective constant current protection and thermal shutdown prevents thermal run-away.

Feature


  • Designed for iso-buck topology
  • ;
  • 3.5 V to 38 V operating input voltage
  • ;
  • Primary output voltage regulation / no optocoupler required
  • ;
  • 4.5 A source / sink Peak primary current capability
  • ;
  • Peak current mode architecture in forced PWM operation
  • ;
  • 390 ns blanking time
  • ;
  • 200 kHz to 1 MHz programmable switching frequency. Stable with low ESR capacitor: min 2 μF
  • ;
  • Internal compensation network
  • ;
  • 2 μA shutdown current
  • ;
  • Internal soft-start
  • ;
  • Enable
  • ;
  • Overvoltage protection
  • ;
  • Output voltage sequencing
  • ;
  • Thermal protection
  • ;
  • Optional spread spectrum for improved EMC
  • ;
  • Power Good
  • ;
  • Synchronization to external clock
  • ;
  • QFN16 (3x3 mm) package

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy