Texas Instruments Buck Converter, Surface, 3.46V Output Voltage, 3 A Output Current
- RS Stock No.:
- 533-3686
- Mfr. Part No.:
- LM2596S-3.3/NOPB
- Brand:
- Texas Instruments
Get a bulk buy discount
Add 9 more to save Kr. 70,02
View bulk pricing optionsSubtotal (1 unit)*
Kr. 89,69
(exc. VAT)
Kr. 112,11
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 179 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 8 | Kr. 89,69 | - |
| 9 - 22 | Kr. 81,91 | Kr. 70,02 |
| 23 + | Kr. 77,68 | Kr. 276,23 |
*price indicative
- RS Stock No.:
- 533-3686
- Mfr. Part No.:
- LM2596S-3.3/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Output Voltage 1 | 3.46V | |
| Product Type | Buck Converter | |
| Output Current | 3A | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Efficiency | 73% | |
| Ripple and Noise | 3% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Pins | 5 | |
| Series | LM2596 | |
| Output Voltage 2 | 5.25V | |
| Package Type | TO-263 | |
| Length | 10.16mm | |
| Width | 8.64mm | |
| Standards/Approvals | RoHS, JEDEC | |
| Depth | 4.57mm | |
| Maximum Input Voltage | 40V | |
| Minimum Input Voltage | 4.5V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Output Voltage 1 3.46V | ||
Product Type Buck Converter | ||
Output Current 3A | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Efficiency 73% | ||
Ripple and Noise 3% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Number of Pins 5 | ||
Series LM2596 | ||
Output Voltage 2 5.25V | ||
Package Type TO-263 | ||
Length 10.16mm | ||
Width 8.64mm | ||
Standards/Approvals RoHS, JEDEC | ||
Depth 4.57mm | ||
Maximum Input Voltage 40V | ||
Minimum Input Voltage 4.5V | ||
SIMPLE SWITCHER® Step-Down Regulators, LM259x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Related links
- Texas Instruments Buck Converter 3.46V Output Voltage, 3 A Output Current
- Texas Instruments Buck Converter 3.46V Output Voltage, 2 A Output Current
- Texas Instruments Buck Converter 3.46V Output Voltage, 3 A Output Current
- Texas Instruments Buck Converter 37V Output Voltage, 3 A Output Current
- Texas Instruments Buck Converter 12.48V Output Voltage, 3 A Output Current
- Texas Instruments Boost Converter 3.46V Output Voltage, 3 A Output Current
- Texas Instruments Buck Converter 3.168V Output Voltage, 500 mA Output Current
- Texas Instruments Buck Converter 3.39V Output Voltage, 500 mA Output Current