Texas Instruments Buck Converter, Surface Mount, 42V Output Voltage, 5 A Output Current, 1 Outputs
- RS Stock No.:
- 761-5674
- Mfr. Part No.:
- LM3409HVMY/NOPB
- Brand:
- Texas Instruments
Subtotal (1 unit)*
Kr. 18,22
(exc. VAT)
Kr. 22,78
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 13 847 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 18,22 |
*price indicative
- RS Stock No.:
- 761-5674
- Mfr. Part No.:
- LM3409HVMY/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Output Voltage 1 | 42V | |
| Product Type | Buck Converter | |
| Output Current | 5A | |
| Mount Type | Surface Mount | |
| Number of Outputs | 1 | |
| Efficiency | 85% | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Pins | 10 | |
| Series | LM3409 | |
| Package Type | VSSOP | |
| Depth | 1.1mm | |
| Length | 3mm | |
| Width | 3mm | |
| Standards/Approvals | ANSI, JEDEC, REACH, ESDA, RoHS | |
| Maximum Input Voltage | 75V | |
| Minimum Input Voltage | 6V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Output Voltage 1 42V | ||
Product Type Buck Converter | ||
Output Current 5A | ||
Mount Type Surface Mount | ||
Number of Outputs 1 | ||
Efficiency 85% | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Number of Pins 10 | ||
Series LM3409 | ||
Package Type VSSOP | ||
Depth 1.1mm | ||
Length 3mm | ||
Width 3mm | ||
Standards/Approvals ANSI, JEDEC, REACH, ESDA, RoHS | ||
Maximum Input Voltage 75V | ||
Minimum Input Voltage 6V | ||
LED Lighting - Illumination, DC/DC LED Drivers, Texas Instruments
LED Drivers, Texas Instruments
Related links
- Texas Instruments Buck Converter 42V Output Voltage 1 Outputs
- Texas Instruments Buck Converter 7.4V Output Voltage 1 Outputs
- Texas Instruments Buck Converter 3.39V Output Voltage 1 Outputs
- Texas Instruments Buck Converter 3.48V Output Voltage 1 Outputs
- Texas Instruments Buck Converter 3V Output Voltage 1 Outputs
- Texas Instruments Buck Converter 57V Output Voltage 1 Outputs
- Texas Instruments Buck Converter 5.2V Output Voltage 1 Outputs
- Texas Instruments Buck Converter 2.5V Output Voltage 1 Outputs