Texas Instruments Buck Converter, Surface, 10V Output Voltage, 300 mA Output Current

Subtotal (1 pack of 10 units)*

Kr. 74,36

(exc. VAT)

Kr. 92,95

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5 910 unit(s), ready to ship
Units
Per unit
Per Pack*
10 +Kr. 7,436Kr. 74,36

*price indicative

Packaging Options:
RS Stock No.:
812-3704
Mfr. Part No.:
TPS62125DSGT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Output Voltage 1

10V

Product Type

Buck Converter

Output Current

300mA

Mount Type

Surface

Number of Outputs

1

Power

12W

Efficiency

92%

Ripple and Noise

1%

Minimum Operating Temperature

85°C

Maximum Operating Temperature

85°C

Output Voltage 2

6V

Number of Pins

8

Series

TPS62125

Package Type

WSON

Line Regulation

-0.05 %/V

Width

2.1mm

Depth

1.4mm

Length

2.1mm

Standards/Approvals

ANSI, RoHS, REACH, ESDA, JEDEC

Maximum Input Voltage

17V

Load Regulation

-0.0004 %/mA

Minimum Input Voltage

3V

Step-Down DC/DC Converters (Integrated Switch) 9V to 30V Input Max., Texas Instruments


DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments


The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy