Microchip Switching Regulator, Through Hole, 33V Output Voltage, 3 A Output Current
- RS Stock No.:
- 911-3010
- Mfr. Part No.:
- MIC4576WT
- Brand:
- Microchip
Subtotal (1 pack of 2 units)*
Kr. 74,22
(exc. VAT)
Kr. 92,78
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 104 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | Kr. 37,11 | Kr. 74,22 |
*price indicative
- RS Stock No.:
- 911-3010
- Mfr. Part No.:
- MIC4576WT
- Brand:
- Microchip
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
| Brand | Microchip | |
| Product Type | Switching Regulator | |
| Output Voltage 1 | 33V | |
| Output Current | 3A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Efficiency | 75% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Number of Pins | 5 | |
| Series | MIC4576 | |
| Output Voltage 2 | 5V | |
| Package Type | TO-220 | |
| Length | 10.29mm | |
| Depth | 4.8mm | |
| Standards/Approvals | RoHS | |
| Width | 9.144mm | |
| Maximum Input Voltage | 36V | |
| Minimum Input Voltage | 4V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Switching Regulator | ||
Output Voltage 1 33V | ||
Output Current 3A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Efficiency 75% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Number of Pins 5 | ||
Series MIC4576 | ||
Output Voltage 2 5V | ||
Package Type TO-220 | ||
Length 10.29mm | ||
Depth 4.8mm | ||
Standards/Approvals RoHS | ||
Width 9.144mm | ||
Maximum Input Voltage 36V | ||
Minimum Input Voltage 4V | ||
Step-Down DC/DC Switching Regulators with Internal Switches, Micrel Inc
Related links
- Microchip Switching Regulator 33V Output Voltage, 3 A Output Current
- Microchip Switching Regulator 33V Output Voltage, 3 A Output Current
- Microchip Adjustable Switching Regulator 37V Output Voltage, 3 A Output Current
- Microchip Adjustable Switching Regulator 12V Output Voltage, 3 A Output Current
- onsemi Through Hole 3 A Output Current
- onsemi Through Hole 3 A Output Current
- TRACOPOWER Switching Regulator 3V dc 3 A Output Current
- TRACOPOWER Switching Regulator 15V dc 3 A Output Current