Texas Instruments Buck Converter, Surface, 3.39V Output Voltage, 1 A Output Current
- RS Stock No.:
- 920-3668
- Mfr. Part No.:
- LM2675M-12/NOPB
- Brand:
- Texas Instruments
Subtotal (1 tube of 95 units)*
Kr. 4 120,43
(exc. VAT)
Kr. 5 150,52
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 760 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 95 + | Kr. 43,373 | Kr. 4 120,44 |
*price indicative
- RS Stock No.:
- 920-3668
- Mfr. Part No.:
- LM2675M-12/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Buck Converter | |
| Output Voltage 1 | 3.39V | |
| Output Current | 1A | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Efficiency | 90% | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Series | LM2675 | |
| Output Voltage 2 | 5.15V | |
| Number of Pins | 8 | |
| Package Type | SOIC | |
| Width | 3.9mm | |
| Standards/Approvals | RoHS, JEDEC | |
| Depth | 1.75mm | |
| Length | 4.9mm | |
| Maximum Input Voltage | 40V | |
| Minimum Input Voltage | 8V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Buck Converter | ||
Output Voltage 1 3.39V | ||
Output Current 1A | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Efficiency 90% | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Series LM2675 | ||
Output Voltage 2 5.15V | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Width 3.9mm | ||
Standards/Approvals RoHS, JEDEC | ||
Depth 1.75mm | ||
Length 4.9mm | ||
Maximum Input Voltage 40V | ||
Minimum Input Voltage 8V | ||
SIMPLE SWITCHER® Step-Down Regulators, LM267x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Related links
- Texas Instruments Buck Converter 3.39V Output Voltage, 1 A Output Current
- Texas Instruments Buck Converter 3.39V Output Voltage, 5 A Output Current
- Texas Instruments Buck Converter 3.39V Output Voltage, 3 A Output Current
- Texas Instruments Buck Converter 3.39V Output Voltage, 500 mA Output Current
- Texas Instruments Buck Converter 37V Output Voltage, 1 A Output Current
- Texas Instruments Buck Converter 3.4V Output Voltage, 1 A Output Current
- Texas Instruments Buck Converter 3.39V Output Voltage, 5 A Output Current
- Texas Instruments Buck Converter 3.13V Output Voltage, 500 mA Output Current