Texas Instruments DC/DC Converter, Surface, 6V Output Voltage, 2 A Output Current

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
922-2432
Mfr. Part No.:
LMZ12002TZE-ADJ/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Output Voltage 1

6V

Product Type

DC/DC Converter

Output Current

2A

Mount Type

Surface

Number of Outputs

1

Efficiency

88%

Minimum Operating Temperature

125°C

Maximum Operating Temperature

125°C

Number of Pins

7

Series

LMZ1200

Output Voltage 2

36V

Package Type

TO-PMOD

Line Regulation

0.01 %

Standards/Approvals

REACH, ANSI, JEDEC, RoHS, ESDA

Depth

1.3mm

Length

10.16mm

Width

9.85mm

Maximum Input Voltage

20V

Minimum Input Voltage

4.5V

Load Regulation

1.5 mV/A

LMZ-1 Series SIMPLE SWITCHER® Power Modules


Easy-to-use modules for applications requiring high input voltages (up to 42V)

Ideal for applications requiring a standard feature set

Precision Enable pin and Soft-Start pin

Superior Thermal Performance

Non-Isolated Power Modules, Texas Instruments


Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.

Integrated shielded inductor

Precision enable, soft-start, and tracking for sequencing

Best-in-class thermal performance

Pin-to-pin compatible modules for different load currents

Easy-to-use packaging

Passes EN55022 (CISPR22) Class B Radiated and Conducted EMI Standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy