Texas Instruments Buck Converter, Surface, 5.2V Output Voltage, 1.5 A Output Current

Get a bulk buy discount

Add 160 more to save Kr. 259,04

View bulk pricing options

Subtotal (1 tube of 80 units)*

Kr. 3 235,60

(exc. VAT)

Kr. 4 044,48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 720 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
80 - 80Kr. 40,445Kr. 3 235,60-
160 - 320Kr. 38,826Kr. 3 106,08Kr. 259,04
400 +Kr. 37,613Kr. 3 009,04Kr. 1 132,80

*price indicative

RS Stock No.:
923-6671
Mfr. Part No.:
TPS54160DGQ
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Output Voltage 1

5.2V

Product Type

Buck Converter

Output Current

1.5A

Mount Type

Surface

Number of Outputs

1

Power

18W

Efficiency

95%

Ripple and Noise

1%

Maximum Operating Temperature

150°C

Minimum Operating Temperature

150°C

Series

TPS54160

Output Voltage 2

5.5V

Number of Pins

10

Package Type

MSOP

Line Regulation

0.02 %/V

Length

3mm

Standards/Approvals

RoHS, ANSI, REACH, JEDEC, ESDA

Width

3mm

Depth

400μm

Maximum Input Voltage

60V

Minimum Input Voltage

3.5V

Step-Down DC/DC Converters (Integrated Switch) over 35V Input Max., Texas Instruments


DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments


The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy