YATOO TCWJ10A13-4BN0 10.1 in Android Tablet
- RS Stock No.:
- 652-747
- Mfr. Part No.:
- TCWJ10A13-4BN0
- Brand:
- YATOO
Subtotal (1 unit)*
Kr. 17 405,16
(exc. VAT)
Kr. 21 756,45
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 17 405,16 |
*price indicative
- RS Stock No.:
- 652-747
- Mfr. Part No.:
- TCWJ10A13-4BN0
- Brand:
- YATOO
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
| Brand | YATOO | |
| Model Number | TCWJ10A13-4BN0 | |
| Product Type | Tablet | |
| Operating System | Android | |
| Screen Size | 10.1 in | |
| Touch Screen | Yes | |
| RAM Size | 8GB | |
| Internal Storage | 256GB | |
| Built-in Camera | Yes | |
| Length | 275mm | |
| Depth | 18mm | |
| Width | 178mm | |
| Standards/Approvals | MIL-STD-810G, IP67 | |
| Weight | 1.05kg | |
| Display Resolution | 1920 x 1200 pixel | |
| Series | TCWJ10A13-4BN0 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand YATOO | ||
Model Number TCWJ10A13-4BN0 | ||
Product Type Tablet | ||
Operating System Android | ||
Screen Size 10.1 in | ||
Touch Screen Yes | ||
RAM Size 8GB | ||
Internal Storage 256GB | ||
Built-in Camera Yes | ||
Length 275mm | ||
Depth 18mm | ||
Width 178mm | ||
Standards/Approvals MIL-STD-810G, IP67 | ||
Weight 1.05kg | ||
Display Resolution 1920 x 1200 pixel | ||
Series TCWJ10A13-4BN0 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The YATOO Rugged 10.1 inch Android 13 tablet built for harsh environments and demanding field work, combining military-grade durability with powerful performance. With its IP67 waterproofing, sunlight-readable display, and hot-swappable 12000mAh battery, it's engineered to perform across field, vehicle, and office settings. The device integrates versatile connectivity, modular accessories, and customizable options like barcode scanning and NFC for industry-specific applications.
Runs on Android 13 with an 8 core MT6789 processor
5MP front and 13MP rear cameras
Comes with hand strap and docking stations
10 point multi touch capacitive display
Related links
- YATOO TCW06A11-4BN0 6 in Android 11 Tablet
- Getac 10.1 in Windows 10 Pro Rugged Tablet
- YATOO TCWT640N0 6 in Android Tablet
- YATOO TCWK10W-4B00 10.1 in Windows Tablet
- Fieldbook N80G2 8 in Android Tablet
- Getac 256.54 mm Android Tablet
- Fieldbook P101 10.1 in Windows 11 Pro Tablet
- Industrial Shields HMI TFT Display, 1280 x