KIMO Tachometer Best Accuracy ±0.3 % - LCD, RSCAL
- RS Stock No.:
- 241-0569
- Mfr. Part No.:
- CT 110 S
- Brand:
- KIMO
Subtotal (1 unit)*
Kr. 5 249,72
(exc. VAT)
Kr. 6 562,15
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 249,72 |
*price indicative
- RS Stock No.:
- 241-0569
- Mfr. Part No.:
- CT 110 S
- Brand:
- KIMO
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
| Brand | KIMO | |
| Accuracy | ±0.3 % | |
| Product Type | Tachometer | |
| Battery Life | 24h | |
| Battery Type | AAA | |
| Display Type | LCD | |
| Power Source | Battery | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 34.2mm | |
| Standards/Approvals | RoHS II, CE, 2014/35/EU Low Voltage, 2014/30/EU EMC, 2012/19/EU WEEE | |
| Hazardous Area Certification | No | |
| Weight | 190g | |
| Length | 71.5mm | |
| Height | 147.9mm | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand KIMO | ||
Accuracy ±0.3 % | ||
Product Type Tachometer | ||
Battery Life 24h | ||
Battery Type AAA | ||
Display Type LCD | ||
Power Source Battery | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Width 34.2mm | ||
Standards/Approvals RoHS II, CE, 2014/35/EU Low Voltage, 2014/30/EU EMC, 2012/19/EU WEEE | ||
Hazardous Area Certification No | ||
Weight 190g | ||
Length 71.5mm | ||
Height 147.9mm | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- FR
The KIMO tachometer is Ideal for measuring shaft, disc or motor rpm, either an optical or contact connection.
Measuring range optic- 60 to 60,000 rpm and contact- 30 to 3,000 rpm
Easy to use
Adjustable backlight
Contact/optical mode selection
Related links
- KIMO Tachometer Best Accuracy ±0.3 % - LCD
- RS PRO Tachometer Best Accuracy ±0.02 % - LCD 99999rpm, RSCAL
- Compact Tachometer Best Accuracy ±0.05 % - LCD 99999rpm, RSCAL
- RS PRO Tachometer Best Accuracy ±0.05 % - LCD 99999rpm, RSCAL
- Extech Tachometer Best Accuracy ±0.05 % - LCD 20000rpm
- PeakTech Tachometer Best Accuracy 0.05 % - LCD 99999rpm
- Extech Tachometer Best Accuracy ±0.05 % - LCD 99999rpm
- Extech Tachometer Best Accuracy ±0.1 % - LCD 20000rpm