APEM Tactile Switch Cap Grey for PHAP5-30 Series, Polyamide, U5524

Subtotal (1 bag of 1500 units)*

Kr. 1 384,50

(exc. VAT)

Kr. 1 731,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1500 +Kr. 0,923Kr. 1 384,50

*price indicative

RS Stock No.:
270-7878
Mfr. Part No.:
U5524
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Tactile Switch Cap

For Use With

PHAP5-30 Series

Cap Colour

Grey

Material

Polyamide

Standards/Approvals

RoHS

The APEM PHAP5-30 tact switches are 3.6 x 6 mm standard package having normally open (NO) contacts. These switches are either right angle or vertical PCB mounted. They have current rating of 50 mA and operates at voltage rating of 12 Vdc maximum, with an operating force of 1.6 N or 2.6 N.

Compact size

Square or round caps

Positive tactile feed back

Bag, tube, tape and reel packaging

SMT soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy