MEC IP67 Green Tactile Switch Push Button, 10.4 mm, SPST 50mA 24 V dc, Surface
- RS Stock No.:
- 126-767
- Mfr. Part No.:
- 4FSH922
- Brand:
- MEC
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 82,48
(exc. VAT)
Kr. 103,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | Kr. 82,48 |
| 25 - 99 | Kr. 79,26 |
| 100 - 249 | Kr. 76,03 |
| 250 - 499 | Kr. 73,60 |
| 500 + | Kr. 71,41 |
*price indicative
- RS Stock No.:
- 126-767
- Mfr. Part No.:
- 4FSH922
- Brand:
- MEC
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
| Brand | MEC | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Surface Mount | |
| Switch Operation | Momentary | |
| Actuator Colour | Green | |
| Actuator Length | 10.4mm | |
| Length | 14mm | |
| Width | 10.3mm | |
| Illuminated | Yes | |
| Minimum Operating Temperature | -40°C | |
| Actuator Orientation | Right Angle | |
| Mount Type | Surface | |
| Contact DC Voltage | 24V dc | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 125°C | |
| Switch Contact Current | 50mA | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Series | 4F | |
| Height | 10.4mm | |
| Operating Force | 2.5N | |
| Mechanical Life | 10000000Operations | |
| Select all | ||
|---|---|---|
Brand MEC | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Surface Mount | ||
Switch Operation Momentary | ||
Actuator Colour Green | ||
Actuator Length 10.4mm | ||
Length 14mm | ||
Width 10.3mm | ||
Illuminated Yes | ||
Minimum Operating Temperature -40°C | ||
Actuator Orientation Right Angle | ||
Mount Type Surface | ||
Contact DC Voltage 24V dc | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 125°C | ||
Switch Contact Current 50mA | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
Series 4F | ||
Height 10.4mm | ||
Operating Force 2.5N | ||
Mechanical Life 10000000Operations | ||
- COO (Country of Origin):
- DK

Multimec® illumec™ 4F Switches
SPNO momentary action with integrated LEDs
Sealed to IP67
High luminous intensity
Related links
- MEC IP67 Green Tactile Switch Push Button SPST 50mA 24 V dc, Surface
- MEC IP67 Green 10.4 mm Surface
- MEC IP67 Red Tactile Switch Push Button SPST 50mA 24 V dc, Surface
- MEC IP67 Yellow Tactile Switch Push Button SPST 50mA 24 V dc, Surface
- MEC IP67 Blue Tactile Switch Push Button SPST 50mA 24 V dc, Surface
- MEC IP67 Green SPST 50mA 24 V dc, Surface
- MEC IP67 Green Tactile Switch Cap SPST 50mA 24 V dc, Through Hole
- MEC IP67 Green Tactile Switch Side Cap SPST 50mA 24 V dc, PCB