C & K Red Tactile Switch
- RS Stock No.:
- 174-5136
- Mfr. Part No.:
- D6R40 F1 LFS
- Brand:
- C & K
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-5136
- Mfr. Part No.:
- D6R40 F1 LFS
- Brand:
- C & K
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Tactile Switch | |
| Switch Operation | Momentary | |
| Actuator Colour | Red | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Series | D6 | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 10000000Cycles | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Tactile Switch | ||
Switch Operation Momentary | ||
Actuator Colour Red | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Series D6 | ||
Standards/Approvals RoHS | ||
Mechanical Life 10000000Cycles | ||
D6 keyboard switches
D6 switches are momentary action switches for line and column keypads with minimum centre spacing of 12.7 mm.
Typical Applications:
Video
Electronic games
Appliances
Easy X, Y coding on single side PCB
Positive tactile feedback
High temperature
Wide variety of colours & styles
RoHS compliant and compatible
Note
Supplied with round button.
Related links
- C & K Red Tactile Switch PCB
- C & K Tactile Switch, SPST 100mA
- C & K Black Tactile Switch, SPST 100mA
- C & K Blue Tactile Switch, SPST 100mA 32 V dc
- C & K Black Tactile Switch Pin
- C & K Red Tactile Switch Button Through Hole
- C & K IP40 Red Tactile Switch Button Surface
- C & K IP67 Red Tactile Switch Button Surface