C & K IP67 Tactile Switch Top, 4.3 mm, SPST 50mA 32 V dc, Surface
- RS Stock No.:
- 176-9423
- Distrelec Article No.:
- 304-47-874
- Mfr. Part No.:
- KSC721J LFS
- Brand:
- C & K
Subtotal (1 reel of 1000 units)*
Kr. 3 719,72
(exc. VAT)
Kr. 4 649,65
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | Kr. 3 719,72 | Kr. 3,72 |
*price indicative
- RS Stock No.:
- 176-9423
- Distrelec Article No.:
- 304-47-874
- Mfr. Part No.:
- KSC721J LFS
- Brand:
- C & K
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
| Brand | C & K | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | J Bend | |
| Switch Operation | Momentary | |
| Length | 6.2mm | |
| Actuator Length | 4.3mm | |
| Width | 6.2mm | |
| Illuminated | No | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 32V dc | |
| Actuator Style | Top | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 85°C | |
| Series | KSC | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Operating Force | 2.25N | |
| Height | 4.3mm | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type J Bend | ||
Switch Operation Momentary | ||
Length 6.2mm | ||
Actuator Length 4.3mm | ||
Width 6.2mm | ||
Illuminated No | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 32V dc | ||
Actuator Style Top | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 85°C | ||
Series KSC | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
Operating Force 2.25N | ||
Height 4.3mm | ||
- COO (Country of Origin):
- FR
The KSC7 series sealed tact switch for SMT offers multiple mounting and actuation configurations, providing greater flexibility along with the ability to be configured for application-specific needs. C&Ks KSC7 is a 4.3mm high soft actuator switch – and is perfect for industrial, consumer, automotive and remote applications because of its long lifecycle and durability.
Positive tactile feel
Variety of cap colors
SPST and SPDT configurations
Typical Applications
Telecommunications
Industrial
Instrumentation
Related links
- C & K IP67 Tactile Switch Top SPST 50mA 32 V dc, Surface
- C & K IP67 Tactile Switch Top SPST 50mA 32 V dc, Surface
- C & K IP67 Tactile Switch Tactile SPST 50mA 32 V dc, Through Hole
- C & K IP67 White Tactile Switch Tactile SPST 50mA 32 V dc, Surface
- C & K IP67 White Tactile Switch Button SPST 50mA 32 V dc, Surface
- C & K IP67 White Tactile Switch Button SPST 50mA 32 V dc, Surface
- C & K IP67 2.3 mm Through Hole
- C & K IP67 Silver Tactile Switch Hard Actuator SPST 50mA 32 V dc, Surface