C & K Black Tactile Switch, 4.5 mm, SPST, Surface Mount
- RS Stock No.:
- 233-9205
- Mfr. Part No.:
- RKA2SGS055SMTR LFS
- Brand:
- C & K
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 233-9205
- Mfr. Part No.:
- RKA2SGS055SMTR LFS
- Brand:
- C & K
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
| Brand | C & K | |
| Actuator Colour | Black | |
| Product Type | Tactile Switch | |
| Actuator Length | 4.5 mm | |
| Contact Configuration | SPST | |
| Mount Type | Surface Mount | |
| Switch Operation | (On)-Off | |
| Terminal Type | Gull Wing | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Actuator Colour Black | ||
Product Type Tactile Switch | ||
Actuator Length 4.5 mm | ||
Contact Configuration SPST | ||
Mount Type Surface Mount | ||
Switch Operation (On)-Off | ||
Terminal Type Gull Wing | ||
- COO (Country of Origin):
- CN
This product is low profile micro miniature SMT TOP actuated tact switch with different choices of actuation force and long life cycle. The switch is Ideal for applications that need a high density of components in limited PCB space, such as automotive key fob, navigation and health & medical devices. The Compact TOP-actuated RK series comes in various product sizes. The RK series is available in 6 actuation forces, allowing customers easily integrate into different designs.
SMT termination
Hard actuator
180, 250, 350 And 500 gf Actuation Forces
Related links
- C & K Black Tactile Switch SPST, Surface Mount
- C & K Black Tactile Switch Hard Actuator SPST 20mA 15 V dc, Surface
- C & K Black Tactile Switch Top SPST 20mA 15 V dc, Surface
- C & K Black Tactile Switch Button SPST 12 V dc, Surface
- C & K Black Tactile Switch Button SPST 12 V dc, Through Hole
- C & K Black Tactile Switch Hard Actuator SPST 20mA 12 V dc, Surface
- C & K Black Tactile Switch Button SPST 12 V dc, Surface
- C & K Black Tactile Switch Hard Actuator SPST 50mA 12 V dc, Surface