C & K IP40 Silver Tactile Switch Hard Actuator, 4.3 mm, SPST 50mA 12 V dc, Surface
- RS Stock No.:
- 257-0698
- Mfr. Part No.:
- PTS636SK43SMTRLFS
- Brand:
- C & K
Subtotal (1 reel of 1500 units)*
Kr. 1 509,00
(exc. VAT)
Kr. 1 887,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | Kr. 1,006 | Kr. 1 509,00 |
*price indicative
- RS Stock No.:
- 257-0698
- Mfr. Part No.:
- PTS636SK43SMTRLFS
- Brand:
- C & K
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
| Brand | C & K | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Gull Wing | |
| Switch Operation | (On)-Off | |
| Actuator Colour | Silver | |
| Length | 6mm | |
| Actuator Length | 4.3mm | |
| Width | 3.5mm | |
| Illuminated | No | |
| Actuator Orientation | Top | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 12V dc | |
| Actuator Style | Hard Actuator | |
| Mount Type | Surface | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 90°C | |
| IP Rating | IP40 | |
| Standards/Approvals | IEC 61760-1 | |
| Series | PTS636 | |
| Operating Force | 250g | |
| Height | 4.3mm | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Gull Wing | ||
Switch Operation (On)-Off | ||
Actuator Colour Silver | ||
Length 6mm | ||
Actuator Length 4.3mm | ||
Width 3.5mm | ||
Illuminated No | ||
Actuator Orientation Top | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 12V dc | ||
Actuator Style Hard Actuator | ||
Mount Type Surface | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 90°C | ||
IP Rating IP40 | ||
Standards/Approvals IEC 61760-1 | ||
Series PTS636 | ||
Operating Force 250g | ||
Height 4.3mm | ||
- COO (Country of Origin):
- CN
The C & K tactile switch has hard actuator type, 50 mA current rating and 12 VDC voltage rating, SPST-NO contact configuration with SMT mounting type.
IP40 degree of protection
6 x 3.5 mm form factor
Related links
- C & K IP40 Silver Tactile Switch Hard Actuator SPST 50mA 12 V dc, Surface
- C & K IP40 Silver Tactile Switch Hard Actuator SPST 50mA 12 V dc, Surface
- C & K IP40 Silver Tactile Switch Hard Actuator SPST 50mA 12 V dc, Surface
- C & K IP40 Silver Tactile Switch Hard Actuator Surface
- C & K IP40 Silver Tactile Switch Hard Actuator SPST 12 V dc, Surface
- C & K IP40 Silver Tactile Switch Hard Actuator SPST, Surface
- C & K IP40 Silver Tactile Switch Momentary SPST 50mA 12 V dc, Surface
- C & K IP40 Silver Tactile Switch Rectangular SPST 50mA 12 V dc, Surface