APEM Brown Tactile Switch Tactile, 0.7 mm, SPST 50mA 12 V dc, Surface

Subtotal (1 reel of 900 units)*

Kr. 4 760,10

(exc. VAT)

Kr. 5 949,90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 500 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
900 +Kr. 5,289Kr. 4 760,10

*price indicative

RS Stock No.:
270-7783
Distrelec Article No.:
304-41-384
Mfr. Part No.:
PHAP5-10RA2S2S2N4
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Contact Configuration

SPST

Product Type

Tactile Switch

Terminal Type

Solder

Switch Operation

Momentary

Actuator Colour

Brown

Actuator Length

0.7mm

Minimum Operating Temperature

-25°C

Actuator Style

Tactile

Contact DC Voltage

12V dc

Mount Type

Surface

Switch Contact Current

50mA

Maximum Operating Temperature

70°C

Series

PHAP5

Standards/Approvals

RoHS

Height

0.7mm

Operating Force

160g

Mechanical Life

50000Cycles

The APEM PHAP5-10 tact switches are 3.5 x 6 mm standard package having normally open (NO) contacts. These switches are either surface or through hole mounted. They have current rating of 50 mA and operates at voltage rating of 12 Vdc maximum, with an operating force of 1.6 N.

Compact size

Positive tactile feed back

Bag, tube, tape and reel packaging

SMT soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy