APEM Brown Tactile Switch Tactile, 8.5 mm, SPST 50mA 12 V dc, Through Hole
- RS Stock No.:
- 270-7869
- Distrelec Article No.:
- 304-41-449
- Mfr. Part No.:
- PHAP5-50VA2Q2T2N2
- Brand:
- APEM
Subtotal (1 bag of 500 units)*
Kr. 1 487,50
(exc. VAT)
Kr. 1 859,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 + | Kr. 2,975 | Kr. 1 487,50 |
*price indicative
- RS Stock No.:
- 270-7869
- Distrelec Article No.:
- 304-41-449
- Mfr. Part No.:
- PHAP5-50VA2Q2T2N2
- Brand:
- APEM
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
| Brand | APEM | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Solder | |
| Switch Operation | Momentary | |
| Actuator Colour | Brown | |
| Actuator Length | 8.5mm | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Tactile | |
| Contact DC Voltage | 12V dc | |
| Mount Type | Through Hole | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 70°C | |
| Series | PHAP5 | |
| Standards/Approvals | RoHS | |
| Height | 8.5mm | |
| Operating Force | 260g | |
| Mechanical Life | 100000Cycles | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Solder | ||
Switch Operation Momentary | ||
Actuator Colour Brown | ||
Actuator Length 8.5mm | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Tactile | ||
Contact DC Voltage 12V dc | ||
Mount Type Through Hole | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 70°C | ||
Series PHAP5 | ||
Standards/Approvals RoHS | ||
Height 8.5mm | ||
Operating Force 260g | ||
Mechanical Life 100000Cycles | ||
The APEM PHAP5-50 tact switches are 12 x 12 mm standard package having normally open (NO) contacts. These switches are either surface or through hole mounted. They have current rating of 50 mA and operates at voltage rating of 12 Vdc maximum, with an operating force of 1.6 N or 2.6 N.
Round and square caps
Positive tactile feed back
Bag, tube, tape and reel packaging
SMT soldering
Related links
- APEM Brown Tactile Switch Tactile SPST 50mA 12 V dc, Through Hole
- APEM Brown Tactile Switch Tactile SPST 50mA 12 V dc, Surface
- APEM Brown Tactile Switch Tactile SPST 50mA Through Hole
- APEM Brown Tactile Switch Tactile SPST 50mA Surface
- APEM Brown Tactile Switch Tactile SPST 50mA 12 V dc, Surface
- APEM Brown Tactile Switch Tactile SPST 50mA 12 V dc, Through Hole
- APEM Brown Tactile Switch Tactile SPST 50mA 12 V dc, Through Hole
- APEM Brown Tactile Switch Tactile SPST 50mA 12 V dc, Surface