IP54 Blue Momentary Tactile Switch, 1 NO 100mA 12mm Through Hole
- RS Stock No.:
- 271-9097
- Mfr. Part No.:
- 1.14.012.502/0000
- Brand:
- RAFI
Available to back order for despatch when stock is available
Price Each
Kr. 13,09
(exc. VAT)
Kr. 16,36
(inc. VAT)
Units | Per unit |
---|---|
1 + | Kr. 13,09 |
- RS Stock No.:
- 271-9097
- Mfr. Part No.:
- 1.14.012.502/0000
- Brand:
- RAFI
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
Product Details
The RAFI RACON 12 tactile switches can be arranged individually, in rows or as key blocks. When used beneath membrane overlays, the RACON key switches should be combined with plungers. Suitable for the most important soldering techniques.
Different operating forces
Traceability through product identification
Special tactile feedback
sealable
Traceability through product identification
Special tactile feedback
sealable
Specifications
Attribute | Value |
---|---|
Contact Configuration | 1 NO |
Terminal Type | THT |
Switch Operation | NO |
Actuator Length | 12mm |
Actuator Colour | Blue |
Actuator Type | Momentary |
Mounting Type | Through Hole |
Contact Current Rating | 100mA |
IP Rating | IP54 |