RAFI Transparent Tactile Switch Tactile, 19.05 mm, 1 NO 250mA, Panel
- RS Stock No.:
- 271-9147
- Mfr. Part No.:
- 3.14.001.043/0000
- Brand:
- RAFI
Subtotal (1 unit)*
Kr. 51,02
(exc. VAT)
Kr. 63,78
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 25 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 51,02 |
*price indicative
- RS Stock No.:
- 271-9147
- Mfr. Part No.:
- 3.14.001.043/0000
- Brand:
- RAFI
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
| Brand | RAFI | |
| Contact Configuration | 1 NO | |
| Product Type | Tactile Switch | |
| Terminal Type | Through Hole | |
| Switch Operation | Momentary | |
| Actuator Colour | Transparent | |
| Actuator Length | 19.05mm | |
| Length | 19.05mm | |
| Width | 19mm | |
| Illuminated | Yes | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Tactile | |
| Mount Type | Panel | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 250mA | |
| Switch Configuration | 1 NO | |
| Standards/Approvals | DIN EN 60068-2-20 | |
| Series | RF 19 | |
| Height | 9.7mm | |
| Operating Force | 100N | |
| Mechanical Life | 10000000Cycles | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Contact Configuration 1 NO | ||
Product Type Tactile Switch | ||
Terminal Type Through Hole | ||
Switch Operation Momentary | ||
Actuator Colour Transparent | ||
Actuator Length 19.05mm | ||
Length 19.05mm | ||
Width 19mm | ||
Illuminated Yes | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Tactile | ||
Mount Type Panel | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 250mA | ||
Switch Configuration 1 NO | ||
Standards/Approvals DIN EN 60068-2-20 | ||
Series RF 19 | ||
Height 9.7mm | ||
Operating Force 100N | ||
Mechanical Life 10000000Cycles | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The RAFI RF 19 indicator fields have a 19 mm grid spacing and are used under overlays in flat data entry keyboards as pure indicators.
Operating temperature -25 degree Celsius to 70 degree Celsius
Illuminated
Related links
- RAFI Transparent Tactile Switch Tactile 1 NO 250mA, Panel
- RAFI Transparent Tactile Switch 1 NO 250mA Panel
- RAFI Transparent Tactile Switch 1 NO 250mA Panel
- RAFI Transparent Tactile Switch Momentary 1 NO 250mA, PCB
- RAFI Transparent Tactile Switch Tactile 1 NO 250A Panel
- RAFI Transparent Tactile Switch Momentary Through Hole
- RAFI Transparent Tactile Switch Momentary 1 NO 100mA, PCB
- RAFI White Tactile Switch 1 NO 250mA, Panel