Wurth Elektronik IP67 Black, Orange Tactile Switch Tactile, 3 mm, SPST 50mA, 250 V ac, Surface
- RS Stock No.:
- 274-3434
- Distrelec Article No.:
- 304-42-202
- Mfr. Part No.:
- 434123050836
- Brand:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 274-3434
- Distrelec Article No.:
- 304-42-202
- Mfr. Part No.:
- 434123050836
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Surface Mount | |
| Switch Operation | Momentary | |
| Actuator Colour | Black, Orange | |
| Actuator Length | 3mm | |
| Width | 4.1mm | |
| Actuator Style | Tactile | |
| Contact AC Voltage | 250V ac | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS | |
| Series | WS-TASV | |
| IP Rating | IP67 | |
| Operating Force | 360g | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type Surface Mount | ||
Switch Operation Momentary | ||
Actuator Colour Black, Orange | ||
Actuator Length 3mm | ||
Width 4.1mm | ||
Actuator Style Tactile | ||
Contact AC Voltage 250V ac | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS | ||
Series WS-TASV | ||
IP Rating IP67 | ||
Operating Force 360g | ||
Mechanical Life 500000Cycles | ||
The Wurth Elektronik TOP actuated surface mount tact switch with cover is MADE of stainless steel material and has a black frame color. The Terminal is MADE up of copper alloy material.
Moisture sensitivity level 1
RoHS compliant
Related links
- Wurth Elektronik IP67 Black 3 mm 250 V ac, Surface
- Wurth Elektronik IP67 Black 4.7 mm 250 V ac, Surface
- Wurth Elektronik IP67 Black 4.5 mm 250 V ac, Through Hole
- Wurth Elektronik IP67 Black Tactile Switch Tactile SPST 50mA Surface
- Wurth Elektronik IP67 White Tactile Switch Tactile SPST 50mA Surface
- Wurth Elektronik IP67 Grey Tactile Switch Tactile SPST 50mA Surface
- Wurth Elektronik IP67 Tactile Switch Tactile SPST 50mA Surface
- Wurth Elektronik IP67 Black Tactile Switch Tactile SPST 50mA Surface