Wurth Elektronik IP67 White Tactile Switch Tactile, 2.3 mm, SPST 50mA, 250 V ac, Surface

Get a bulk buy discount

Add 25 more to save 6%

View bulk pricing options

Subtotal (1 tape of 5 units)*

Kr. 60,17

(exc. VAT)

Kr. 75,21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 380 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 20Kr. 12,034Kr. 60,17-
25 - 95Kr. 11,302Kr. 56,516%
100 - 495Kr. 10,846Kr. 54,239%
500 - 995Kr. 10,158Kr. 50,7915%
1000 +Kr. 9,29Kr. 46,4522%

*price indicative

Packaging Options:
RS Stock No.:
274-3436
Mfr. Part No.:
434771025826
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Tactile Switch

Contact Configuration

SPST

Terminal Type

Surface Mount

Switch Operation

Momentary

Actuator Colour

White

Actuator Length

2.3mm

Actuator Style

Tactile

Minimum Operating Temperature

-40°C

Mount Type

Surface

Contact AC Voltage

250V ac

Maximum Operating Temperature

85°C

Switch Contact Current

50mA

Standards/Approvals

No

IP Rating

IP67

Mechanical Life

500000Cycles

The Wurth Elektronik top actuated surface mount tact switch with cover is made of stainless steel material and has a black frame color. The terminal is made up of copper alloy material.

Moisture sensitivity level 1

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy