APEM Brown Tactile Switch Button, 0.8 mm, SPST-NO 50mA 12 V dc, PCB

Get a bulk buy discount

Add 50 more to save Kr. 13,15

View bulk pricing options

Subtotal (1 pack of 10 units)*

Kr. 34,75

(exc. VAT)

Kr. 43,44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 610 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40Kr. 3,475Kr. 34,75-
50 - 240Kr. 3,212Kr. 32,12Kr. 13,15
250 - 490Kr. 2,854Kr. 28,54Kr. 155,25
500 - 990Kr. 2,634Kr. 26,34Kr. 420,50
1000 +Kr. 2,438Kr. 24,38Kr. 1 037,00

*price indicative

RS Stock No.:
378-6325
Mfr. Part No.:
DTSM31NV
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Contact Configuration

SPST-NO

Product Type

Tactile Switch

Terminal Type

Surface Mount

Actuator Colour

Brown

Actuator Length

0.8mm

Length

6mm

Width

3.5mm

Illuminated

No

Actuator Orientation

Top

Contact DC Voltage

12V dc

Actuator Style

Button

Mount Type

PCB

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Switch Contact Current

50mA

Switch Configuration

(On)-Off

Series

DTS

Standards/Approvals

RoHS

Height

4.3mm

Operating Force

1.57N

Mechanical Life

50000Cycles

COO (Country of Origin):
CN

Commercial Tactile Switches


SPNO “tact” switches offer wide choice of size, mounting and operating characteristics

Through-hole or surface-mount options with optional caps available

Tactile


Note

Colour of switch actuator signifies operating force.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy