MEC IP67 Blue Tactile Switch Round, SPST 50mA 24 V dc, PCB
- RS Stock No.:
- 495-2157
- Mfr. Part No.:
- NAVIKITTH3040
- Brand:
- MEC
Get a bulk buy discount
Add 25 more to save Kr. 843,25
View bulk pricing optionsSubtotal (1 unit)*
Kr. 309,42
(exc. VAT)
Kr. 386,78
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 39 unit(s) shipping from 23 November 2026
- Plus 84 unit(s) shipping from 07 December 2026
- Plus 5 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | Kr. 309,42 | - |
| 25 - 99 | Kr. 275,69 | Kr. 843,25 |
| 100 - 249 | Kr. 241,95 | Kr. 6 747,00 |
| 250 - 499 | Kr. 224,97 | Kr. 21 112,50 |
| 500 + | Kr. 217,22 | Kr. 46 100,00 |
*price indicative
- RS Stock No.:
- 495-2157
- Mfr. Part No.:
- NAVIKITTH3040
- Brand:
- MEC
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
| Brand | MEC | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Switch Operation | Momentary | |
| Actuator Colour | Blue | |
| Illuminated | Yes | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -40°C | |
| Mount Type | PCB | |
| Actuator Orientation | Straight | |
| Contact DC Voltage | 24V dc | |
| Maximum Operating Temperature | 115°C | |
| Switch Configuration | SP | |
| Switch Contact Current | 50mA | |
| Series | multimec 5G + 1ZB/1ZCS | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Operating Force | 100N | |
| Mechanical Life | 10000000Cycles | |
| Select all | ||
|---|---|---|
Brand MEC | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Switch Operation Momentary | ||
Actuator Colour Blue | ||
Illuminated Yes | ||
Actuator Style Round | ||
Minimum Operating Temperature -40°C | ||
Mount Type PCB | ||
Actuator Orientation Straight | ||
Contact DC Voltage 24V dc | ||
Maximum Operating Temperature 115°C | ||
Switch Configuration SP | ||
Switch Contact Current 50mA | ||
Series multimec 5G + 1ZB/1ZCS | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
Operating Force 100N | ||
Mechanical Life 10000000Cycles | ||
- COO (Country of Origin):
- DK

Multimec® Navimec™ Switches
SPNO momentary action
Sealed to IP67
Recommended panel cut-out 35mm Ø
Related links
- MEC IP67 Black Tactile Switch Round PCB
- MEC IP67 Blue Tactile Switch Side Cap SPST 50mA 24 V dc, PCB
- MEC IP67 Blue Tactile Switch Cap Surface
- MEC IP67 Blue Tactile Switch Cap SPST 50mA 24 V dc, Through Hole
- MEC IP67 Blue Tactile Switch Push Button SPST 50mA 24 V dc, Surface
- TE Connectivity White Tactile Switch Round PCB
- MEC IP67 Blue Modular Switch PCB
- MEC IP67 Black Tactile Switch Button SPST 50mA 24 V dc, PCB