MEC IP67 Black Tactile Switch Button, 2.9 mm, SPST 50mA 24 V dc, PCB

Get a bulk buy discount

Add 10 more to save Kr. 38,60

View bulk pricing options

Subtotal (1 unit)*

Kr. 37,02

(exc. VAT)

Kr. 46,28

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 9Kr. 37,02-
10 - 24Kr. 33,16Kr. 38,60
25 - 49Kr. 30,39Kr. 165,75
50 - 99Kr. 27,73Kr. 464,50
100 +Kr. 25,89Kr. 1 113,00

*price indicative

RS Stock No.:
495-2214
Mfr. Part No.:
3ESH9-08.0
Brand:
MEC
Find similar products by selecting one or more attributes.
Select all

Brand

MEC

Product Type

Tactile Switch

Contact Configuration

SPST

Terminal Type

Surface Mount

Switch Operation

Momentary

Actuator Colour

Black

Actuator Length

2.9mm

Length

10.1mm

Width

10.1mm

Illuminated

No

Minimum Operating Temperature

-40°C

Actuator Style

Button

Contact DC Voltage

24V dc

Actuator Orientation

Straight

Mount Type

PCB

Switch Configuration

(On)-Off

Switch Contact Current

50mA

Maximum Operating Temperature

160°C

Standards/Approvals

RoHS

Series

3E

IP Rating

IP67

Height

8mm

Mechanical Life

10000000Operations

COO (Country of Origin):
DK

Multimec® 3C/3E Switches


SPNO momentary action

Sealed to IP67

Base 10.1x10.1mm with 6.5mm Ø black actuator, available in various heights

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy