APEM Brown Tactile Switch Stem, 4.3 mm, SPST 50mA 12 V dc, Surface
- RS Stock No.:
- 765-1056
- Mfr. Part No.:
- DTSM61NV
- Brand:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 77 units)*
Kr. 143,14
(exc. VAT)
Kr. 178,95
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 2 156 unit(s) shipping from 08 March 2027
- Plus 2 618 unit(s) shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 77 - 308 | Kr. 1,859 | Kr. 143,14 |
| 385 - 1848 | Kr. 1,709 | Kr. 131,59 |
| 1925 - 3773 | Kr. 1,523 | Kr. 117,27 |
| 3850 - 7623 | Kr. 1,391 | Kr. 107,11 |
| 7700 + | Kr. 1,299 | Kr. 100,02 |
*price indicative
- RS Stock No.:
- 765-1056
- Mfr. Part No.:
- DTSM61NV
- Brand:
- APEM
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
| Brand | APEM | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Solder Tab | |
| Switch Operation | Momentary | |
| Actuator Colour | Brown | |
| Length | 6mm | |
| Actuator Length | 4.3mm | |
| Width | 6mm | |
| Contact DC Voltage | 12V dc | |
| Actuator Style | Stem | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 50mA | |
| Standards/Approvals | RoHS | |
| Series | DTSM-6 | |
| Height | 4.3mm | |
| Operating Force | 1.6N | |
| Mechanical Life | 200000Cycles | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Solder Tab | ||
Switch Operation Momentary | ||
Actuator Colour Brown | ||
Length 6mm | ||
Actuator Length 4.3mm | ||
Width 6mm | ||
Contact DC Voltage 12V dc | ||
Actuator Style Stem | ||
Mount Type Surface | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 50mA | ||
Standards/Approvals RoHS | ||
Series DTSM-6 | ||
Height 4.3mm | ||
Operating Force 1.6N | ||
Mechanical Life 200000Cycles | ||
- COO (Country of Origin):
- CN
Apem DTSM-6 Series Tact Switches
Apem DTSM-6 series tactile or tact SPST switches are designed to be used with small currents and feature a sharp click feel and positive tactile feedback. A small movement distance on these tact switches mean that the user experiences a distinct sensation when the switch clicks into place. This series of Apem tact switches have SMT terminals, low contact resistance and high reliability. The ultra-miniature and lightweight structure of this series of tact switches ensures suitability of high density mounting.
Vertical operating direction
Low contact resistance: 100mΩ
Insulation resistance >100MΩ at 500Vdc
Positive tactile feedback
Long life
Tactile
Related links
- APEM Red Tactile Switch Stem SPST 50mA 12 V dc, Surface
- APEM Brown Tactile Switch Tactile SPST 50mA 12 V dc, Surface
- APEM Brown Tactile Switch Cap SPST 50mA 12 V dc, Surface
- APEM Brown Tactile Switch Stem SPST 50mA 12 V dc, Surface
- APEM Brown Tactile Switch Stem SPST 50mA 12 V dc, Surface
- APEM Brown Tactile Switch Stem SPST 50mA 12 V dc, Surface
- Alps Alpine Black Tactile Switch Stem SPST 50mA Surface
- APEM Brown Tactile Switch Tactile SPST 50mA Surface