MEC IP67 White Tactile Switch Cap, SPST 50mA 24 V dc, Surface
- RS Stock No.:
- 765-1554
- Mfr. Part No.:
- 5GSH93561
- Brand:
- MEC
Get a bulk buy discount
Add 5 more to save Kr. 9,70
View bulk pricing optionsSubtotal (1 unit)*
Kr. 106,27
(exc. VAT)
Kr. 132,84
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 79 unit(s) ready to ship
- Plus 100 unit(s) shipping from 16 November 2026
- Plus 50 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 106,27 | - |
| 5 - 24 | Kr. 104,33 | Kr. 9,70 |
| 25 - 49 | Kr. 100,06 | Kr. 155,25 |
| 50 - 99 | Kr. 95,09 | Kr. 559,00 |
| 100 + | Kr. 89,44 | Kr. 1 683,00 |
*price indicative
- RS Stock No.:
- 765-1554
- Mfr. Part No.:
- 5GSH93561
- Brand:
- MEC
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
| Brand | MEC | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Solder Tab | |
| Switch Operation | Momentary | |
| Actuator Colour | White | |
| Length | 10mm | |
| Width | 10.1mm | |
| Illuminated | Yes | |
| Actuator Style | Cap | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 24V dc | |
| Mount Type | Surface | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 160°C | |
| Series | 5 g | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Operating Force | 3.5N | |
| Height | 6.4mm | |
| Mechanical Life | 10000000Cycles | |
| Select all | ||
|---|---|---|
Brand MEC | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type Solder Tab | ||
Switch Operation Momentary | ||
Actuator Colour White | ||
Length 10mm | ||
Width 10.1mm | ||
Illuminated Yes | ||
Actuator Style Cap | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 24V dc | ||
Mount Type Surface | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 160°C | ||
Series 5 g | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
Operating Force 3.5N | ||
Height 6.4mm | ||
Mechanical Life 10000000Cycles | ||
- COO (Country of Origin):
- DK
MEC Multimec® 5G Series Switches
The MEC Multimec® 5G series of tactile switches feature improved cap retention system and actuator over previous Multimec® tactile switches. The MEC Multimec® 5G series is an ideal solution to a wide range of application requirements.
3.5N actuation force
Rated for 10 million lifecycles
IP67 sealed
Related links
- MEC IP67 White Tactile Switch Cap SPST 50mA 24 V dc, Through Hole
- MEC IP67 White Tactile Switch Side Cap SPST 50mA 24 V dc, PCB
- MEC IP67 White Tactile Switch Through Hole
- MEC IP67 Tactile Switch Cap Surface
- MEC IP67 Black Tactile Switch Cap Surface
- MEC IP67 Blue Tactile Switch Cap Surface
- MEC IP67 Tactile Switch Cap Surface
- MEC IP67 Green Tactile Switch Cap Surface