Wurth Elektronik Pink Tactile Switch Button, 3.8 mm, SPST 50mA 12 V dc, Through Hole

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

Kr. 5,61

(exc. VAT)

Kr. 7,01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 66 unit(s) ready to ship
  • Plus 300 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24Kr. 5,61-
25 - 49Kr. 5,492%
50 - 399Kr. 5,384%
400 +Kr. 5,266%

*price indicative

RS Stock No.:
785-6320
Mfr. Part No.:
430456073736
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Contact Configuration

SPST

Product Type

Tactile Switch

Terminal Type

Solder Terminal

Switch Operation

Momentary

Actuator Colour

Pink

Length

12.5mm

Actuator Length

3.8mm

Width

12mm

Illuminated

No

Actuator Orientation

Straight

Actuator Style

Button

Contact DC Voltage

12V dc

Minimum Operating Temperature

-40°C

Mount Type

Through Hole

Switch Configuration

(On)-Off

Switch Contact Current

50mA

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Height

7.3mm

Operating Force

3.53N

Mechanical Life

200000Cycles

COO (Country of Origin):
CN

Tactile Switch Washable THT


Stainless Steel cover

Stainless Steel contacts with silver cladding

Wave soldering 260°C 10 seconds. Max.

Operating temperature range -40°C to +85°C

Tactile


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy