C & K IP67 Black Tactile Switch Tactile, 0.57 mm, SPST 50mA 24 V dc, Surface

Subtotal (1 reel of 2000 units)*

Kr. 6 166,00

(exc. VAT)

Kr. 7 708,00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
2000 +Kr. 3,083Kr. 6 166,00

*price indicative

RS Stock No.:
894-9170
Mfr. Part No.:
KSC341G LFS
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Product Type

Tactile Switch

Contact Configuration

SPST

Terminal Type

Gull Wing

Switch Operation

Momentary

Actuator Colour

Black

Length

6.2mm

Actuator Length

0.57mm

Width

6.2mm

Illuminated

No

Actuator Orientation

Straight

Minimum Operating Temperature

-40°C

Contact DC Voltage

24V dc

Mount Type

Surface

Actuator Style

Tactile

Maximum Operating Temperature

85°C

Switch Contact Current

50mA

Switch Configuration

(On)-Off

Series

KSC

Standards/Approvals

RoHS

IP Rating

IP67

Operating Force

3N

Height

3.47mm

Mechanical Life

300000Operations

COO (Country of Origin):
FR

KSC Series Tactile Switches


The KSC Series tactile switches have been designed for surface mount applications with a choice of either J or gull wing terminals. Potential applications include automotive, cellular phones, industrial electronics, network infrastructure, IT and elevators. They are sealed to IP67 and have a single pole, normally open contact with a momentary action.

Life; 1 million cycles

Positive tactile feeling

Available in 1.6N and 3N actuator forces

J bend or Gullwing terminations

IP67

Long life Silver contacts

2 Actuator lengths; 3.5mm & 5.2mm

Momentary action

Tactile


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy