Siemens 250A Tag Fuse NH1 690 V ac, 690V dc

Subtotal (1 pack of 3 units)*

Kr. 2 429,86

(exc. VAT)

Kr. 3 037,32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +Kr. 2 429,86Kr. 809,953

*price indicative

RS Stock No.:
143-897
Mfr. Part No.:
3NA3144-6
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

250A

Fuse Type

LV HRC

Product Type

Tag Fuse

Fuse Size

NH1

Voltage

690V ac, 690V ac

Standards/Approvals

No

Fuse Speed

GG

Minimum Operating Temperature

-5°C

Fuse Characteristics

Non-corroding

Maximum Operating Temperature

40°C

Width

30mm

Series

SENTRON

COO (Country of Origin):
DE
The Siemens Fuse Element having blade contacts with front indicators. It mounted on non-insulated grip.

IP20 protection rated

UKCA and CE Approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy