Siemens 100A Tag Fuse NH1 400V ac

Subtotal (1 pack of 3 units)*

Kr. 994,82

(exc. VAT)

Kr. 1 243,52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +Kr. 994,82Kr. 331,607

*price indicative

RS Stock No.:
143-916
Mfr. Part No.:
3NA6130-4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

100A

Product Type

Tag Fuse

Fuse Type

LV HRC

Fuse Size

NH1

Voltage

400V ac

Standards/Approvals

UKCA, IEC 60947-2, EN 60269-1, IEC 81346-2, EAC, CE

Fuse Speed

GG

High Rupture Capacity

Yes

Fuse Characteristics

gG

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

40°C

Overall Length

64mm

Length

64mm

Height

134mm

Width

30mm

COO (Country of Origin):
GR
The Siemens Fuse Element having blade contacts with Combined indicator. It has insulated grip lugs.

IP20 protection rated

UKCA and CE Approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy