Eaton 200A NH Fuse 63 x 40 x 150 mm 400V ac
- RS Stock No.:
- 252-889
- Mfr. Part No.:
- 200NHG02B-400
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
Kr. 334,76
(exc. VAT)
Kr. 418,45
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | Kr. 334,76 | Kr. 111,587 |
*price indicative
- RS Stock No.:
- 252-889
- Mfr. Part No.:
- 200NHG02B-400
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | NH Fuse | |
| Current Rating | 200A | |
| Fuse Size | 63 x 40 x 150 mm | |
| Voltage | 400V ac | |
| Standards/Approvals | IEC 60269-1, DIN 43620, IEC 60269-2 | |
| Application Category | Solar Applications, Utilities, Wind, Industrial | |
| High Rupture Capacity | Yes | |
| Overall Length | 150mm | |
| Length | 150mm | |
| Height | 63mm | |
| Width | 40mm | |
| Series | 200NHG | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type NH Fuse | ||
Current Rating 200A | ||
Fuse Size 63 x 40 x 150 mm | ||
Voltage 400V ac | ||
Standards/Approvals IEC 60269-1, DIN 43620, IEC 60269-2 | ||
Application Category Solar Applications, Utilities, Wind, Industrial | ||
High Rupture Capacity Yes | ||
Overall Length 150mm | ||
Length 150mm | ||
Height 63mm | ||
Width 40mm | ||
Series 200NHG | ||
- COO (Country of Origin):
- IN
The Eaton low voltage fuse, designed for both safety and efficiency, excels in meeting the demands of various industrial applications. The product showcases a robust ceramic body with a square configuration, ensuring durability and superior performance. With an amperage rating of 200 A, it supports AC voltages up to 400 V, making it an ideal choice for extensive electrical installations. Additionally, its innovative dual indicator and insulated metal gripping lugs enhance operational safety while simplifying installation procedures. This fuse offers exceptional breaking capacity and is well-suited for machinery in utilities, solar, and wind sectors, proving its versatility and reliability.
Designed for compliance with IEC standards, ensuring reliability
Equipped with a combination fuse status indicator for enhanced visibility
Utilisation category gL/gG optimises equipment and cable protection
The square body shape facilitates easy installation and maintenance
High breaking capacity aids in the protection of electrical systems
Metal gripping lugs ensure a secure connection for increased safety
Compact dimensions allow for versatile installation in limited spaces
Offers a rated switching capacity, maximising operational efficiency
Related links
- Eaton 200A NH Fuse 63 x 40 x 150 mm 400V ac
- Eaton 200A NH Fuse 63 x 40 x 135 mm 400V ac
- Eaton 200A NH Fuse 63 x 40 x 150 mm 500V ac
- Eaton 160A NH Fuse 63 x 40 x 150 mm 400V ac
- Eaton 224A NH Fuse 63 x 40 x 150 mm 400V ac
- Eaton 35A NH Fuse 63 x 40 x 150 mm 400V ac
- Eaton 63A NH Fuse 63 x 40 x 150 mm 400V ac
- Eaton 40A NH Fuse 63 x 40 x 150 mm 400V ac