Eaton 100A Tag Fuse 27 x 80 mm 440V ac
- RS Stock No.:
- 260-715
- Mfr. Part No.:
- XS100
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
Kr. 4 112,34
(exc. VAT)
Kr. 5 140,42
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | Kr. 4 112,34 | Kr. 411,234 |
*price indicative
- RS Stock No.:
- 260-715
- Mfr. Part No.:
- XS100
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Tag Fuse | |
| Fuse Size | 27 x 80 mm | |
| Standards/Approvals | BS88, CE Marked, EAC, IEC 60269, RoHS Compliant | |
| Application Category | General Industrial Application | |
| Fuse Speed | gL | |
| Tag Type | Offset Bladed | |
| Fuse Characteristics | gG/gL | |
| Overall Length | 80mm | |
| Length | 80mm | |
| Height | 27mm | |
| Diameter | 27mm | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Tag Fuse | ||
Fuse Size 27 x 80 mm | ||
Standards/Approvals BS88, CE Marked, EAC, IEC 60269, RoHS Compliant | ||
Application Category General Industrial Application | ||
Fuse Speed gL | ||
Tag Type Offset Bladed | ||
Fuse Characteristics gG/gL | ||
Overall Length 80mm | ||
Length 80mm | ||
Height 27mm | ||
Diameter 27mm | ||
Series Eaton Bussmann | ||
Non Compliant with RoHS
- COO (Country of Origin):
- HU
Eaton Tag Fuse, 100A Current Rating, 440V Voltage - XS100
This tag fuse provides overcurrent protection for industrial electrical systems, designed for use in general industrial environments up to 440V. It incorporates a tag-style connection for straightforward installation and is suitable for applications where a clear, serviceable fuse link is required. The product aligns with recognised international standards to support deployment in professional electrical and automation installations.
Features and Benefits:
• 100A rating delivers consistent current interruption for heavy loads
• gG/gL characteristic ensures full-range protection for conductors
• gL speed gives predictable blowing behaviour under overloads
• 27mm diameter supports compatibility with standard holders
• Offset bladed tag enables secure connection and easy removal
• gG/gL characteristic ensures full-range protection for conductors
• gL speed gives predictable blowing behaviour under overloads
• 27mm diameter supports compatibility with standard holders
• Offset bladed tag enables secure connection and easy removal
Applications
• Suitable for fuse panels in factory automation systems
• Ideal for protective circuits in electronic control cabinets
• Used with distribution boards in mechanical plant rooms
• Can be used for maintenance-friendly protection in production lines
• Ideal for protective circuits in electronic control cabinets
• Used with distribution boards in mechanical plant rooms
• Can be used for maintenance-friendly protection in production lines
What approvals confirm suitability for international projects?
It meets BS88 and IEC60269 requirements and carries CE Marking and EAC recognition for use where those standards are specified.
Which environmental compliance is stated for procurement?
The component conforms to RoHS restrictions on hazardous substances for regulated material content.
How does the tag format affect replacement procedures?
The offset bladed tag simplifies Visual identification and enables Faster removal and insertion during service operations.
What form factor should holders accept for correct mounting?
Holders must accommodate a 27x80mm fuse body and the offset tag profile to ensure proper seating.
Related links
- Eaton 100A Offset Tag Fuse 27 x 80 mm 440V ac
- Eaton 80A Tag Fuse 27 x 80 mm 440V ac
- Eaton 16A Tag Fuse 27 x 80 mm 440V ac
- Eaton 80A Offset Tag Fuse 27 x 80 mm 440V ac
- Eaton 125A Tag Fuse 27 x 80 mm 440V ac
- Eaton 40A Tag Fuse 27 x 80 mm 440V ac
- Eaton 50A Tag Fuse 27 x 80 mm 440V ac
- Eaton 32A Tag Fuse 27 x 80 mm 440V ac