Eaton 160A Tag Fuse 76 x 485 mm 7.2kV
- RS Stock No.:
- 263-186
- Mfr. Part No.:
- 7.2MROSA160
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
Kr. 29 243,19
(exc. VAT)
Kr. 36 553,99
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 01 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | Kr. 29 243,19 | Kr. 9 747,73 |
*price indicative
- RS Stock No.:
- 263-186
- Mfr. Part No.:
- 7.2MROSA160
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Tag Fuse | |
| Current Rating | 160A | |
| Fuse Size | 76 x 485 mm | |
| Voltage | 7.2kV | |
| Standards/Approvals | British Standard | |
| Length | 485mm | |
| Overall Length | 485mm | |
| Width | 76mm | |
| Height | 76mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Tag Fuse | ||
Current Rating 160A | ||
Fuse Size 76 x 485 mm | ||
Voltage 7.2kV | ||
Standards/Approvals British Standard | ||
Length 485mm | ||
Overall Length 485mm | ||
Width 76mm | ||
Height 76mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- HU
The Eaton fuse is designed for motor protection, with a 160 A amperage rating and a voltage rating of 7.2 kV AC. It operates within a minimum rated frequency of 50 Hz and is compliant with British Standard, ensuring reliable protection in motor and industrial applications.
Back up fuse according to IEC 60282-1 standard