Siemens 40A Centred Tag Fuse NH0 1000V ac
- RS Stock No.:
- 397-408
- Mfr. Part No.:
- 3NE4102
- Brand:
- Siemens
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 3 units)*
Kr. 1 868,38
(exc. VAT)
Kr. 2 335,48
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | Kr. 1 868,38 | Kr. 622,793 |
| 5 - 24 | Kr. 1 816,56 | Kr. 605,52 |
| 25 - 49 | Kr. 1 767,37 | Kr. 589,123 |
| 50 - 99 | Kr. 1 720,92 | Kr. 573,64 |
| 100 + | Kr. 1 676,76 | Kr. 558,92 |
*price indicative
- RS Stock No.:
- 397-408
- Mfr. Part No.:
- 3NE4102
- Brand:
- Siemens
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
| Brand | Siemens | |
| Current Rating | 40A | |
| Product Type | Centred Tag Fuse | |
| Fuse Type | HLS | |
| Fuse Size | NH0 | |
| Voltage | 1000V ac | |
| Standards/Approvals | No | |
| Application Category | gR | |
| Tag Width | 6mm | |
| High Rupture Capacity | Yes | |
| Minimum Operating Temperature | -20°C | |
| Tag Type | Blade | |
| Maximum Operating Temperature | 60°C | |
| Length | 65mm | |
| Overall Length | 125mm | |
| Width | 30mm | |
| Height | 47mm | |
| Series | 3NE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 40A | ||
Product Type Centred Tag Fuse | ||
Fuse Type HLS | ||
Fuse Size NH0 | ||
Voltage 1000V ac | ||
Standards/Approvals No | ||
Application Category gR | ||
Tag Width 6mm | ||
High Rupture Capacity Yes | ||
Minimum Operating Temperature -20°C | ||
Tag Type Blade | ||
Maximum Operating Temperature 60°C | ||
Length 65mm | ||
Overall Length 125mm | ||
Width 30mm | ||
Height 47mm | ||
Series 3NE | ||
RoHS Status: Exempted
- COO (Country of Origin):
- GR
SITOR Fuses, 3NE4 Series, Size 0, Type gR
Semiconductor protection fuses
Operating class gR (full-range semiconductor protection)
With blade contacts, for installation in NH fuse bases or load switches
SITOR NH fuse links are designed for the overload and short circuit protection of cables, wires and power rails as well as for semiconductor protection
Standards
IEC 60269-2
Related links
- Siemens 50A Centred Tag Fuse NH0 1000V ac
- Siemens 32A Centred Tag Fuse NH0 1000V ac
- Siemens 80A Centred Tag Fuse NH0 1000V ac
- Siemens 63A Centred Tag Fuse NH0 1000V ac
- Siemens 125A Centred Tag Fuse NH0 1000V ac
- Siemens 100A Centred Tag Fuse NH0 1000V ac
- Siemens 160A Centred Tag Fuse NH0 1000V ac
- Siemens 40A Centred Tag Fuse NH000 690V ac