Eaton 25A British Standard Fuse 59 mm x 18 mm x 18 mm 240V ac, 43 mm

Get a bulk buy discount

Add 25 more to save 13%

View bulk pricing options

Subtotal (1 pack of 5 units)*

Kr. 3 058,10

(exc. VAT)

Kr. 3 822,60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 20 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20Kr. 611,62Kr. 3 058,10-
25 - 120Kr. 528,46Kr. 2 642,3013%
125 - 245Kr. 466,042Kr. 2 330,2123%
250 - 495Kr. 424,446Kr. 2 122,2330%
500 +Kr. 403,672Kr. 2 018,3633%

*price indicative

RS Stock No.:
414-752
Mfr. Part No.:
GSA25
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

25A

Product Type

British Standard Fuse

Fuse Size

59 mm x 18 mm x 18 mm

Voltage

240V ac

Standards/Approvals

BS 88

Fixing Centres

43 mm

Application Category

aR

Tag Width

12.7mm

Fuse Speed

High

High Rupture Capacity

Yes

Length

59mm

Overall Length

59mm

Tag Orientation

Offset

Width

18mm

Height

29.5mm

Diameter

17.5mm

Series

GSA

RoHS Status: Exempted

Eaton GSA Series British Standard Fuse, 25A Current Rating, 240V Voltage - GSA25


This British standard fuse provides overcurrent protection for electrical systems operating at low-voltage AC. It is designed for Rapid disconnection in fault conditions, offering a high breaking capacity suitable for industrial and commercial installations where fast response is required. The product is intended for use in cartridge-style fuse holders and panels that require standardised British fuse dimensions and performance.

Features and Benefits:


• High rupture capacity protects networks from severe fault currents • High-speed operation reduces stress on downstream components • Rated for 240V AC to match common low-voltage systems • Offset tag with 12.7mm width simplifies secure connections • 17.5mm diameter allows compatibility with standard fuse clips

Applications


• Suitable for motor control circuits requiring fast clearing • Ideal for feed protection in distribution boards and panels • Used for safeguarding instrumentation in automation systems • Can be used for replacement in cartridge fuse holders with 43mm fixing centres

What current capacity does it handle for circuit protection?


It is specified to carry 25A continuous current under normal operation.

How does the device attach within a panel assembly?


It locates in cartridge holders using fixing centres set at 43mm for secure mounting.

What physical form factor should installers expect?


The unit has an overall length of 59mm and a Compact profile with an 18mm height.

What standard governs its approval and interchangeability?


It conforms to BS88, which defines dimensions and performance for British-type cartridge fuses.

Note

In the table below, I2t is the pre-arcing Value; I2t Total is the clearing Value at 240Vac

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy