Eaton 235A British Standard Fuse 78 x 107 mm 660V ac, 81.7 mm
- RS Stock No.:
- 414-976
- Mfr. Part No.:
- GSGB235
- Brand:
- Eaton
Image representative of range
Get a bulk buy discount
Add 15 more to save Kr. 1 771,80
View bulk pricing optionsSubtotal (1 unit)*
Kr. 2 363,22
(exc. VAT)
Kr. 2 954,02
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | Kr. 2 363,22 | - |
| 15 - 49 | Kr. 2 245,10 | Kr. 1 771,80 |
| 50 - 99 | Kr. 2 150,49 | Kr. 10 636,50 |
| 100 - 249 | Kr. 2 056,00 | Kr. 30 722,00 |
| 250 + | Kr. 1 937,94 | Kr. 106 320,00 |
*price indicative
- RS Stock No.:
- 414-976
- Mfr. Part No.:
- GSGB235
- Brand:
- Eaton
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
| Brand | Eaton | |
| Current Rating | 235A | |
| Product Type | British Standard Fuse | |
| Fuse Size | 78 x 107 mm | |
| Voltage | 660V ac | |
| Standards/Approvals | CE | |
| Fixing Centres | 81.7 mm | |
| Tag Width | 25.4mm | |
| Fuse Speed | FF | |
| High Rupture Capacity | Yes | |
| Overall Length | 107mm | |
| Tag Orientation | Offset | |
| Length | 107mm | |
| Width | 35mm | |
| Diameter | 34.6mm | |
| Height | 55mm | |
| Series | GSGB | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 235A | ||
Product Type British Standard Fuse | ||
Fuse Size 78 x 107 mm | ||
Voltage 660V ac | ||
Standards/Approvals CE | ||
Fixing Centres 81.7 mm | ||
Tag Width 25.4mm | ||
Fuse Speed FF | ||
High Rupture Capacity Yes | ||
Overall Length 107mm | ||
Tag Orientation Offset | ||
Length 107mm | ||
Width 35mm | ||
Diameter 34.6mm | ||
Height 55mm | ||
Series GSGB | ||
RoHS Status: Exempted
GEC Fuses BS88, Type GS
Semiconductor fuse links have a precise pre-determined performance which ensures a low arc voltage and minimum let through current. Semiconductor fuses are suited to application in the field of traction, distribution of power, motor drives and in process industries.
Melt Point Curve Class IEC 269-4
ASTA Certified
Note
In the table below, I2t is the pre-arcing value; I2t Total is the clearing value at 240Vac
Related links
- Eaton 200A British Standard Fuse 78 x 107 mm 660V ac, 81.7 mm
- Eaton 350A British Standard Fuse 78 x 107 mm 660V ac, 81.7 mm
- Eaton 300A British Standard Fuse 78 x 107 mm 660V, 81.7 mm
- Eaton 6A British Standard Fuse A2 660V ac, 73 mm
- Eaton 80A British Standard Fuse FE 660V ac, 63.5 mm
- Eaton 10A British Standard Fuse A2 660V ac, 73 mm
- Eaton 32A British Standard Fuse A2 660V ac, 73 mm
- Eaton 20A British Standard Fuse A2 660V ac, 73 mm