Mersen 63A Bolted Tag Fuse A3 415V ac, 73 mm

Get a bulk buy discount

Add 50 more to save 12%

View bulk pricing options

Subtotal (1 pack of 10 units)*

Kr. 1 513,63

(exc. VAT)

Kr. 1 892,04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 90 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40Kr. 151,363Kr. 1 513,63-
50 - 90Kr. 132,452Kr. 1 324,5212%
100 +Kr. 117,74Kr. 1 177,4022%

*price indicative

RS Stock No.:
178-1028
Mfr. Part No.:
Q1045272 / BTIS42V63
Brand:
Mersen
Find similar products by selecting one or more attributes.
Select all

Brand

Mersen

Current Rating

63A

Product Type

Bolted Tag Fuse

Fuse Size

A3

Voltage

415V ac

Standards/Approvals

RoHS, EN 60269-2, CE, REACH

Fixing Centres

73 mm

Tag Width

9.2mm

Fuse Speed

F

High Rupture Capacity

No

Tag Orientation

Offset

Overall Length

84mm

Length

57mm

Diameter

17.1mm

Width

18.54mm

Height

38.8mm

Series

Offset Tag fuse-links gG 415VAC/240VDC

COO (Country of Origin):
IN
These fuses are designed for : “General purpose use” protection (gG type) or motor protection (gM type). This fuse range insures an excellent current limitation for all overloads on a large range of applications. Their size cannot allow exchange by other fuses of higher rating in their range. They are screwed into fuseholders or bolted directly onto busbars, or in fuse interruptors disconnectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy