Mersen 40A Bolted Tag Fuse A4C 415V ac, 94 mm
- RS Stock No.:
- 178-1037
- Mfr. Part No.:
- Z1045280 / BTCP42V40/10
- Brand:
- Mersen
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
Kr. 2 371,28
(exc. VAT)
Kr. 2 964,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | Kr. 237,128 | Kr. 2 371,28 |
| 50 - 90 | Kr. 207,499 | Kr. 2 074,99 |
| 100 + | Kr. 184,481 | Kr. 1 844,81 |
*price indicative
- RS Stock No.:
- 178-1037
- Mfr. Part No.:
- Z1045280 / BTCP42V40/10
- Brand:
- Mersen
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
| Brand | Mersen | |
| Product Type | Bolted Tag Fuse | |
| Current Rating | 40A | |
| Fuse Size | A4C | |
| Voltage | 415V ac | |
| Standards/Approvals | CE, RoHS, EN 60269-2, REACH | |
| Fixing Centres | 94 mm | |
| Tag Width | 14.3mm | |
| Fuse Speed | F | |
| High Rupture Capacity | No | |
| Overall Length | 110mm | |
| Length | 58.5mm | |
| Tag Orientation | Offset | |
| Width | 24.38mm | |
| Diameter | 21mm | |
| Height | 58.5mm | |
| Series | Offset Tag fuse-links gG 415VAC/240VDC | |
| Select all | ||
|---|---|---|
Brand Mersen | ||
Product Type Bolted Tag Fuse | ||
Current Rating 40A | ||
Fuse Size A4C | ||
Voltage 415V ac | ||
Standards/Approvals CE, RoHS, EN 60269-2, REACH | ||
Fixing Centres 94 mm | ||
Tag Width 14.3mm | ||
Fuse Speed F | ||
High Rupture Capacity No | ||
Overall Length 110mm | ||
Length 58.5mm | ||
Tag Orientation Offset | ||
Width 24.38mm | ||
Diameter 21mm | ||
Height 58.5mm | ||
Series Offset Tag fuse-links gG 415VAC/240VDC | ||
- COO (Country of Origin):
- IN
These fuses are designed for : General purpose use protection (gG type) or motor protection (gM type). This fuse range insures an excellent current limitation for all overloads on a large range of applications. Their size cannot allow exchange by other fuses of higher rating in their range. They are screwed into fuseholders or bolted directly onto busbars, or in fuse interruptors disconnectors
Related links
- Mersen 40A Bolted Tag Fuse A4C 690V ac, 94 mm
- Mersen 80A Bolted Tag Fuse A4C 415V ac, 94 mm
- Mersen 50A Bolted Tag Fuse A4C 415V ac, 94 mm
- Mersen 63A Bolted Tag Fuse A4C 415V ac, 94 mm
- Mersen 100A Bolted Tag Fuse A4C 415V ac, 94 mm
- Mersen 50A Bolted Tag Fuse A4C 690V ac, 94 mm
- Mersen 40A Bolted Tag Fuse A3 415V ac, 73 mm
- Mersen 125A Bolted Tag Fuse A4 415V ac, 94 mm