Mersen 100A Bolted Tag Fuse B1C 415V ac, 111 mm

Get a bulk buy discount

Add 50 more to save Kr. 1 593,55

View bulk pricing options

Subtotal (1 pack of 10 units)*

Kr. 2 550,43

(exc. VAT)

Kr. 3 188,04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40Kr. 255,043Kr. 2 550,43-
50 - 90Kr. 223,172Kr. 2 231,72Kr. 1 593,55
100 +Kr. 198,427Kr. 1 984,27Kr. 5 661,60

*price indicative

RS Stock No.:
178-1058
Mfr. Part No.:
Z1045303 / BTC42V100
Brand:
Mersen
Find similar products by selecting one or more attributes.
Select all

Brand

Mersen

Product Type

Bolted Tag Fuse

Current Rating

100A

Fuse Size

B1C

Voltage

415V ac

Standards/Approvals

EN 60269-2, RoHS, REACH, CE

Fixing Centres

111 mm

Tag Width

14.3mm

Fuse Speed

F

High Rupture Capacity

No

Length

58.5mm

Overall Length

127mm

Tag Orientation

Centred

Height

58.5mm

Width

21mm

Diameter

21mm

Series

Central Bolted Tag Fuse-links gG 415VAC/240VDC

COO (Country of Origin):
IN

Mersen Bolted Tag Fuse


The Mersen bolted tag fuse has a fuse size of B1C. It comes with a voltage rating of 240VDC and 415VAC. This fuse range ensures an excellent current limitation for all overloads on a large range of applications. Their size cannot allow exchange by other fuses of higher rating in their range. They are screwed into fuse holders or bolted directly onto busbars, or in fuse interrupters disconnectors

Features and Benefits


• High current rating of 100A

Applications


• General purpose protection

• Motor protection

Certifications


• BS 88

• IEC 60269

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy