Mersen 200A Bolted Tag Fuse B2 415V ac, 111 mm

Get a bulk buy discount

Add 5 more to save Kr. 331,15

View bulk pricing options

Subtotal (1 unit)*

Kr. 530,47

(exc. VAT)

Kr. 663,09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 530,47-
5 - 9Kr. 464,24Kr. 331,15
10 +Kr. 412,18Kr. 1 182,90

*price indicative

RS Stock No.:
178-1066
Mfr. Part No.:
X226317 / BTF42V200M250
Brand:
Mersen
Find similar products by selecting one or more attributes.
Select all

Brand

Mersen

Current Rating

200A

Product Type

Bolted Tag Fuse

Fuse Size

B2

Voltage

415V ac

Standards/Approvals

RoHS, CE, REACH, EN 60269-2, BS 88, IEC 60269

Fixing Centres

111 mm

Application Category

gM

Tag Width

19.5mm

Fuse Speed

F

High Rupture Capacity

No

Overall Length

138mm

Tag Orientation

Centred

Length

73mm

Width

41.9mm

Height

73mm

Diameter

41.9mm

Series

Central Bolted Tag Fuse-links gM 415VAC/240VDC

COO (Country of Origin):
IN
These fuses are designed for : “General purpose use” protection (gG type) or motor protection (gM type). This fuse range insures an excellent current limitation for all overloads on a large range of applications. Their size cannot allow exchange by other fuses of higher rating in their range. They are screwed into fuseholders or bolted directly onto busbars, or in fuse interruptors disconnectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy